Analog Devices ADF4002BRUZ, Frequency Synthesizer, 16-Pin CP 20 1

Datasheets
Wetgeving en compliance
Conform
Land van herkomst: TW
Productomschrijving

PLL Frequency Synthesizer, Analog Devices

Frequency Synthesizers

Specificaties
Kenmerk Waarde
Number of Elements per Chip 1
Maximum Supply Current 6 mA
Maximum Input Frequency 400MHz
Mounting Type Surface Mount
Package Type CP 20 1
Pin Count 16
Dimensions 5 x 4.4 x 1.05mm
Length 5mm
Width 4.4mm
Height 1.05mm
Maximum Operating Supply Voltage 3.3 V
Maximum Operating Temperature +85 °C
Minimum Operating Supply Voltage 2.7 V
Minimum Operating Temperature -40 °C
384 op voorraad - levertijd is 2 werkdag(en).
Prijs Each (In a Tube of 96)
3,038
(excl. BTW)
3,676
(incl. BTW)
Aantal stuks
Per stuk
Per tube*
96 +
€ 3,038
€ 291,648
*prijsindicatie