SMC Pneumatic Cylinder CKZT25-90S-X2797 CKZT 8 bar
- RS-stocknr.:
- 426-652
- Fabrikantnummer:
- CKZT25-90S-X2797
- Fabrikant:
- SMC
Subtotaal (1 eenheid)*
€ 556,25
(excl. BTW)
€ 673,06
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 07 september 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 556,25 |
*prijsindicatie
- RS-stocknr.:
- 426-652
- Fabrikantnummer:
- CKZT25-90S-X2797
- Fabrikant:
- SMC
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
| Merk | SMC | |
| Product Type | Pneumatic Cylinder | |
| Bore Diameter | 25mm | |
| Stroke Length | 35.4mm | |
| Maximum Operating Pressure | 8 bar | |
| Series | CKZT | |
| Cushioning Type | Rubber Bumper | |
| Body Material | Aluminium | |
| Action Type | Double Acting | |
| Angle of Rotation | 90° | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Weight | 580g | |
| Standards/Approvals | RoHS | |
| Alles selecteren | ||
|---|---|---|
Merk SMC | ||
Product Type Pneumatic Cylinder | ||
Bore Diameter 25mm | ||
Stroke Length 35.4mm | ||
Maximum Operating Pressure 8 bar | ||
Series CKZT | ||
Cushioning Type Rubber Bumper | ||
Body Material Aluminium | ||
Action Type Double Acting | ||
Angle of Rotation 90° | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Weight 580g | ||
Standards/Approvals RoHS | ||
The SMC Power clamp cylinder designed for handling or clamping small workpieces. It features a compact and lightweight design, making it suitable for space-constrained applications.
Durable design for reliable performance in demanding environments
High magnetic field proximity switch for precise operation
Weld spatter proof construction for enhanced durability
Gerelateerde Links
- SMC Pneumatic Cylinder CKZT25-105S-X2797 CKZT 0.8 Mpa
- SMC Pneumatic Cylinder CKZT32-105S-X2797 CKZT 8 bar
- SMC Pneumatic Cylinder CKZT25-105S-X2798L CKZT 8 bar
- SMC Pneumatic Cylinder CKZT25-105S-X2798R CKZT 8 bar
- SMC Clamping Cartridge CKZT25-A000LS-X2797 to fit 25 mm
- SMC Clamping Cartridge CKZT25-A000RS-X2797 to fit 25 mm
- SMC Pneumatic Cylinder CKZT40-90T CKZT 8 bar
- SMC Cylinder Assembly CKZT25-A000CS-X2797 to fit 25 mm