SMC Pneumatic Cylinder MKB40-20LZ MK 10 bar
- RS-stocknr.:
- 235-3314
- Fabrikantnummer:
- MKB40-20LZ
- Fabrikant:
- SMC
Subtotaal (1 eenheid)*
€ 259,18
(excl. BTW)
€ 313,61
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 10 augustus 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 259,18 |
*prijsindicatie
- RS-stocknr.:
- 235-3314
- Fabrikantnummer:
- MKB40-20LZ
- Fabrikant:
- SMC
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
| Merk | SMC | |
| Product Type | Pneumatic Cylinder | |
| Bore Size | 40mm | |
| Stroke Length | 20mm | |
| Maximum Operating Pressure | 10 bar | |
| Series | MK | |
| Mount Type | Through Hole | |
| Cushioning Type | Rubber Bumper | |
| Body Material | Aluminium Alloy | |
| Minimum Operating Temperature | -10°C | |
| Action Type | Double Acting | |
| Piston Rod Thread Size | M5 x 0.8 | |
| Maximum Operating Temperature | 60°C | |
| Weight | 570g | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk SMC | ||
Product Type Pneumatic Cylinder | ||
Bore Size 40mm | ||
Stroke Length 20mm | ||
Maximum Operating Pressure 10 bar | ||
Series MK | ||
Mount Type Through Hole | ||
Cushioning Type Rubber Bumper | ||
Body Material Aluminium Alloy | ||
Minimum Operating Temperature -10°C | ||
Action Type Double Acting | ||
Piston Rod Thread Size M5 x 0.8 | ||
Maximum Operating Temperature 60°C | ||
Weight 570g | ||
Standards/Approvals No | ||
- Land van herkomst:
- CN
The SMC MK series rotary clamp cylinder has compact auto switch D-M9 can be mounted on 4 sides. The magnetic field resistant auto switch can be used. It has 2 types of cylinder mounting are available with one body.
Bore size 40mm
Port thread M
Clamp stroke 20mm
Gerelateerde Links
- SMC Pneumatic Cylinder MKB40-10RZ MK 10 bar
- SMC Pneumatic Cylinder MKB40-20RZ MK 10 bar
- SMC Pneumatic Cylinder MKB40-10LZ MK 10 bar
- SMC Pneumatic Cylinder MKB40-30LZ MK 10 bar
- SMC Pneumatic Cylinder MKB40-30RZ MK 10 bar
- SMC Pneumatic Cylinder MKB32TF-20LZ MK 10 bar
- SMC Pneumatic Cylinder MKB50-20LZ MK 10 bar
- SMC Pneumatic Cylinder MKB25-20LZ MK 10 bar