- RS-stocknr.:
- 165-352
- Fabrikantnummer:
- CD55B25-25M
- Fabrikant:
- SMC
- RS-stocknr.:
- 165-352
- Fabrikantnummer:
- CD55B25-25M
- Fabrikant:
- SMC
Wetgeving en compliance
Niet conform
- Land van herkomst:
- FR
Productomschrijving
C55 Compact ISO Cylinder
ISO Standard compact cylinder with hard anodized aluminium body. Available as double acting with magnetic piston as standard.
ISO standard 21287
Compact
Magnetic sensing
Compact
Magnetic sensing
Note
Fastening elements should be ordered separately.
Standards
ISO 21287
Specificaties
Kenmerk | Waarde |
---|---|
Stroke | 25mm |
Bore | 25mm |
Action | Double |
Manufacturer Series | C55 |
Length | 70mm |
Cushioning Type | Rubber |
Dimensions | 70 x 40 x 40mm |
Width | 40mm |
Absolute Maximum Pressure | 1.5MPa |
Maximum Operating Pressure | 1 MPa |
Height | 40mm |
Maximum Operating Temperature | +70°C |
Weight | 214g |
Minimum Operating Temperature | -10°C |