- RS-stocknr.:
- 202-8962
- Fabrikantnummer:
- ADN-80-20-A-P-A
- Fabrikant:
- Festo
2 op voorraad - levertijd is 1 werkdag(en)
Toegevoegd
Prijs Per stuk
€ 160,82
(excl. BTW)
€ 194,59
(incl. BTW)
Aantal stuks | Per stuk |
1 + | € 160,82 |
- RS-stocknr.:
- 202-8962
- Fabrikantnummer:
- ADN-80-20-A-P-A
- Fabrikant:
- Festo
Datasheets
Wetgeving en compliance
- Land van herkomst:
- DE
Productomschrijving
The Festo double-acting compact cylinder according to ISO 21287 suitable for filtered and lubricated compressed air as well as non lubricated air which has flexible cushioning ring and it is assembled in any position. Its stroke size is 10mm and M12x1.25 is thread of piston rod.
Ambient temperature -20 to 80 °C
2 - moderate corrosion stress
2 - moderate corrosion stress
Specificaties
Kenmerk | Waarde |
---|---|
Stroke | 20mm |
Bore | 80mm |
Action | Double |
Manufacturer Series | ADN |
Model Number p | 536355 |