Festo Pneumatic Compact Cylinder - 14056, 40mm Bore, 100mm Stroke, DZH-40-100-PPV-A Series, Double Acting
- RS-stocknr.:
- 202-9543
- Fabrikantnummer:
- DZH-40-100-PPV-A
- Fabrikant:
- Festo
- RS-stocknr.:
- 202-9543
- Fabrikantnummer:
- DZH-40-100-PPV-A
- Fabrikant:
- Festo
Wetgeving en compliance
- Land van herkomst:
- DE
Productomschrijving
Festo Pneumatic Compact Cylinder, Aluminium, 0.6 to 10 Bar Operating Pressure - DZH-40-100-PPV-A
Looking for a reliable way to produce linear motion in your automated systems? Turn to this pneumatic compact cylinder from Festo. It has a double-acting function, which means it drives the piston rod back and forth by moving compressed air through two ports. Both ends of the unit feature adjustable cushioning to protect the rod from wear and damage caused by impact as it moves. An operating pressure range between 0.6 and 10 bar makes this a suitable option for use in low-pressure applications.
Features & Benefits
Aluminium housing, TPE-U(PU) seal and high alloy steel piston rod offer resistance to corrosion, wear and impact, making this a long-lasting device
Broad operating temperature range between -20°C and +80°C to withstand demanding conditions
Can be lubricated to achieve smoother operation
Broad operating temperature range between -20°C and +80°C to withstand demanding conditions
Can be lubricated to achieve smoother operation
Applications
Water treatment plants
Oil and gas industry
Marine technology
Packaging machinery
Oil and gas industry
Marine technology
Packaging machinery
How do I set this pneumatic compact cylinder up?
This pneumatic cylinder has a G1/4 thread to let you directly connect it with an existing port in your machine. For flexibility, you can mount it in any position.
Specificaties
Kenmerk | Waarde |
---|---|
Stroke | 100mm |
Bore | 40mm |
Action | Double |
Manufacturer Series | DZH-40-100-PPV-A |
Model Number p | 14056 |