Festo Pneumatic Compact Cylinder - 14042, 32mm Bore, 40mm Stroke, DZH-32-40-PPV-A Series, Double Acting
- RS-stocknr.:
- 202-9567
- Fabrikantnummer:
- DZH-32-40-PPV-A
- Fabrikant:
- Festo
Tijdelijk niet op voorraad – nieuwe voorraad verwacht op 26-04-2024, met een levertijd van 1 werkdag.
Toegevoegd
Prijs Per stuk
€ 255,25
(excl. BTW)
€ 308,85
(incl. BTW)
Aantal stuks | Per stuk |
1 + | € 255,25 |
Alternatief
Dit product is momenteel niet beschikbaar. Hierbij onze aanbeveling voor een alternatief product.
- RS-stocknr.:
- 202-9567
- Fabrikantnummer:
- DZH-32-40-PPV-A
- Fabrikant:
- Festo
Wetgeving en compliance
- Land van herkomst:
- DE
Productomschrijving
Festo Pneumatic Compact Cylinder, 32mm Bore, 40mm Stroke - DZH-32-40-PPV-A
Use this Festo compact pneumatic cylinder for industrial operations where space management is important. With a stroke of 40mm, the unit is suitable for position-sensing applications that have short-distance pistons. It's designed to work with a proximity sensor for automated operation, so you don't have to control it manually. For stability, and to prevent rotation, the cylinder features an oval piston. You can easily screw it onto a port with its thread, saving time and effort.
Adjustable polyphenylene vinylene (PPV) cushioning on both ends to prevent barrel damage
Can be assembled in any position to suit your design needs
Aluminium cover for corrosion resistance and improved lifespan
Broad operating temperature range of -20°C to +80°C for use in harsh environments
Can be assembled in any position to suit your design needs
Aluminium cover for corrosion resistance and improved lifespan
Broad operating temperature range of -20°C to +80°C for use in harsh environments
Applications
Process and packaging industries
Agricultural machinery
Robotics
Agricultural machinery
Robotics
How does adjustable cushioning work?
Cushioning is achieved by trapping a certain air volume in the end position. At the end of the stroke, the air is compressed, which has a braking effect. Throttling non-return valves let the free inflow of pressurised air and the exhaust port adjusts with a screw.
Specificaties
Kenmerk | Waarde |
---|---|
Stroke | 40mm |
Bore | 32mm |
Action | Double |
Manufacturer Series | DZH-32-40-PPV-A |
Length | 146mm |
Pneumatic Connection | G 1/8 |
Piston Rod Thread Gender | Male |
Cushioning Type | Pneumatic Cushioning |
Dimensions | 146 x 36 x 53.3mm |
Width | 36mm |
Maximum Operating Pressure | 10 bar |
Height | 53.3mm |
Maximum Operating Temperature | +80°C |
Minimum Operating Temperature | -20°C |
Stroke Interval Weight | 30 @10 mm Stroke g |
Model Number p | 14042 |
Test Weight | 500 g |
ISO Standard | ISO 8573-1:2010 |
- RS-stocknr.:
- 202-9567
- Fabrikantnummer:
- DZH-32-40-PPV-A
- Fabrikant:
- Festo