- RS-stocknr.:
- 203-9902
- Fabrikantnummer:
- ADN-S-10-10-A-A
- Fabrikant:
- Festo
- RS-stocknr.:
- 203-9902
- Fabrikantnummer:
- ADN-S-10-10-A-A
- Fabrikant:
- Festo
Datasheets
Wetgeving en compliance
- Land van herkomst:
- CN
Productomschrijving
The Festo ADN series compact cylinder has a double-acting actuator with position sensing and external piston rod thread to move in any position. It has a pneumatic connection M3 with male thread. Its stoke diameter is 10mm with bore size 10mm which is also assembled in any position.
Ambient temperature -10 to 60 °C
Used wrought aluminium alloy material
Product weight 19 g
Used wrought aluminium alloy material
Product weight 19 g
Specificaties
Kenmerk | Waarde |
---|---|
Stroke | 10mm |
Bore | 10mm |
Action | Double |
Manufacturer Series | ADN |
Model Number p | 8080590 |