- RS-stocknr.:
- 203-9929
- Fabrikantnummer:
- AEN-S-6-5-A
- Fabrikant:
- Festo
- RS-stocknr.:
- 203-9929
- Fabrikantnummer:
- AEN-S-6-5-A
- Fabrikant:
- Festo
Datasheets
Wetgeving en compliance
- Land van herkomst:
- CN
Productomschrijving
The Festo AEN series compact cylinder has a single-acting actuator with position sensing and external piston rod thread to move in any position. It has a pneumatic connection M3 with male thread. Its stoke diameter is 5mm with bore size 6mm which is also assembled in any position without position sensor.
Ambient temperature -10 to 60 °C
Used wrought aluminium alloy material
Used wrought aluminium alloy material
Specificaties
Kenmerk | Waarde |
---|---|
Stroke | 5mm |
Bore | 6mm |
Action | Single |
Manufacturer Series | AEN |
Model Number p | 8080593 |