SMC Pneumatic Compact Cylinder 12mm Bore, 10mm Stroke, CQ2 Series, Single Acting

  • RS-stocknr. 722-7097
  • Fabrikantnummer CDQ2B12-10SZ
  • Fabrikant SMC
Datasheets
Wetgeving en compliance
Conform
Productomschrijving

Cylinders

Compact single and double acting cylinders, considerably shorter than corresponding tie rod designs.

Space and weight saving
Magnetic piston
Proof pressure 15bar
Operating pressure range 0.05MPa (0.51kgf/cm2) min to 10bar max
Supplied with tapered and parallel ports

Temperature range (no freezing allowed) -10ºC to +70ºC (without auto switch), -10ºC to +60ºC (with auto switch)
Internal female threaded rod ends
Nitrile seals
Lubrication not required
Suitable for solid state switches 161-782 and 161-798

Specificaties
Kenmerk Waarde
Stroke 10mm
Bore 12mm
Action Single
Manufacturer Series CQ2
Dimensions 30.5 x 25 x 25mm
Length 30.5mm
Width 25mm
Maximum Operating Pressure 1 MPa
Height 25mm
Minimum Operating Temperature -10°C
Maximum Operating Temperature +70°C
Weight 35g
2 op voorraad - levertijd is 1 werkdag(en).
Prijs Each
23,06
(excl. BTW)
27,90
(incl. BTW)
Aantal stuks
Per stuk
1 - 4
€ 23,06
5 +
€ 22,37
Related Products
FESTO ADVC series of compact short stroke pneumatic ...
Description:
FESTO ADVC series of compact short stroke pneumatic cylinder are up to 60% smaller than standard pneumatic cylinders. Providing maximum productivity in confined spaces. These double acting pneumatic actuators have dual connection ports for compressed air to be applied for ...
FESTO ADN series of compact pneumatic cylinder are ...
Description:
FESTO ADN series of compact pneumatic cylinder are up to 50% smaller than standard pneumatic cylinders for maximum productivity in confined spaces. These double acting pneumatic actuators have dual connection ports for compressed air to be applied for advancing and ...
Single and double-acting compact short-stroke cylinders, operating with ...
Description:
Single and double-acting compact short-stroke cylinders, operating with lubricated or non-lubricated filtered compressed air. CO5 series cylinders are easy to install in confined spaces, easy to clean, and offer good corrosion resistance. The cylinders are supplied pre-lubricated (for applications where ...
Magnetic piston as standard across rangeStainless steel piston ...
Description:
Magnetic piston as standard across rangeStainless steel piston rodAnodised aluminium alloy barrel and end capsPolyurethane nitrile rubber sealsVery compact - approximately one third the length of a corresponding ISO modelSpring return on single-acting modelsTemperature range -5°C to +80°C (consult our ...