SMC Mount Accessory for Pneumatic Air Preparation System BAF-08S, For Use With D-G5BA
- RS-stocknr.:
- 623-133
- Fabrikantnummer:
- BAF-08S
- Fabrikant:
- SMC
Subtotaal (1 eenheid)*
€ 4,60
(excl. BTW)
€ 5,57
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 30 maart 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 4,60 |
*prijsindicatie
- RS-stocknr.:
- 623-133
- Fabrikantnummer:
- BAF-08S
- Fabrikant:
- SMC
Specificaties
Datasheets
Wetgeving en compliance
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | SMC | |
| For Use With | D-G5BA | |
| Kit Contents | Mounting band,Mounting screw | |
| Product Type | Mount Accessory for Pneumatic Air Preparation System | |
| Series | BAF | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk SMC | ||
For Use With D-G5BA | ||
Kit Contents Mounting band,Mounting screw | ||
Product Type Mount Accessory for Pneumatic Air Preparation System | ||
Series BAF | ||
Standards/Approvals No | ||
- Land van herkomst:
- JP
The SMC Auto switch mounting bracket for CG and CG3 Round Body Cylinders. This component provides a secure and stable method for attaching auto switches to CG Round Body Cylinders, vital for precise automation control and actuator feedback.
Provides secure attachment
Supports accurate position feedback
Gerelateerde Links
- SMC Mount Accessory for Pneumatic Air Preparation System BAF-06S, For Use With D-G5BA
- SMC Mount Accessory for Pneumatic Air Preparation System
- SMC, Mount Accessory for Pneumatic Air Preparation System
- SMC P5670129-11 Mount Accessory for Pneumatic Air Preparation System
- SMC Air Dryer Mount Accessory for Pneumatic Air Preparation System -60 °C, IDG-EL50A
- SMC Air Dryer Mount Accessory for Pneumatic Air Preparation System -60 °C, IDG-EL30A
- SMC Air Dryer Mount Accessory for Pneumatic Air Preparation System -60 °C, IDG-EL5
- PREVOST 16 bar Aluminium Mount Accessory for Pneumatic Air Preparation System
