SMC Double Knuckle Joint Y-J016C, For Use With Round Body Cylinder, to fit 16 mm
- RS-stocknr.:
- 646-321
- Fabrikantnummer:
- Y-J016C
- Fabrikant:
- SMC
Subtotaal (1 eenheid)*
€ 5,38
(excl. BTW)
€ 6,51
(incl. BTW)
Informatie over voorraden is momenteel niet toegankelijk - Controleer het later nog eens opnieuw
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 5,38 |
*prijsindicatie
- RS-stocknr.:
- 646-321
- Fabrikantnummer:
- Y-J016C
- Fabrikant:
- SMC
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
| Merk | SMC | |
| For Use With | Round Body Cylinder | |
| Product Type | Double Knuckle Joint | |
| Compatible Bore Size | 16 mm | |
| Standards/Approvals | RoHS | |
| Alles selecteren | ||
|---|---|---|
Merk SMC | ||
For Use With Round Body Cylinder | ||
Product Type Double Knuckle Joint | ||
Compatible Bore Size 16 mm | ||
Standards/Approvals RoHS | ||
The SMC Double knuckle joint for the CJ2 Round Body Cylinder is a flexible coupling component designed to connect the cylinder rod to other mechanical parts. It allows smooth angular movement and accommodates misalignment, ensuring reliable operation and extended service life in pneumatic and automation systems.
RoHS compliant
Knuckle pin and retaining rings are included
Gerelateerde Links
- SMC Double Knuckle Joint Y-Z015A, to fit 16 mm
- SMC Double Knuckle Joint Y-J010B, For Use With Double Knuckle Joint
- SMC Double Knuckle Joint Y-G04SUS to fit 40 mm
- SMC Double Knuckle Joint Y-G10 to fit 100 mm
- SMC Double Knuckle Joint Y-G08 to fit 80 mm
- SMC Double Knuckle Joint Y-G012 to fit 12 mm
- SMC Double Knuckle Joint IY-G03 to fit 25 mm
- SMC Double Knuckle Joint Y-P010A to fit 10 mm