- RS-stocknr.:
- 175-2131
- Fabrikantnummer:
- NECU-S-M12G3-HX-Q7
- Fabrikant:
- Festo
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 175-2131
- Fabrikantnummer:
- NECU-S-M12G3-HX-Q7
- Fabrikant:
- Festo
Wetgeving en compliance
N.v.t.
- Land van herkomst:
- DE
Productomschrijving
Festo NECU Series Plug / Socket Connectors
Features and Benefits
Cable diameter 6 mm to 8 mm
Terminal cross-section 0.14 mm² to 0.75 mm²
IP67 Protection
Ambient temperature -25°C to +85°C
CE mark to EU directive low voltage devices
RoHS compliant
Corrosion resistance class 1 (low corrosion stress)
Zinc diecast, nickel plated housing
Terminal cross-section 0.14 mm² to 0.75 mm²
IP67 Protection
Ambient temperature -25°C to +85°C
CE mark to EU directive low voltage devices
RoHS compliant
Corrosion resistance class 1 (low corrosion stress)
Zinc diecast, nickel plated housing
Straight Socket
Stock no. 136-6487, M12x1, 5-pin, screw terminal
Straight Plug
Plug connector for power supply,
10-pin or 30-pin
Individually or as a set
Simple cable connection using clamping technology
10-pin or 30-pin
Individually or as a set
Simple cable connection using clamping technology
Specificaties
Kenmerk | Waarde |
---|---|
Accessory Type | Adapter |
Manufacturer Series | NECU |
For Use With | Self-Assembly |