- RS-stocknr.:
- 826-2170
- Fabrikantnummer:
- D-A73CZ
- Fabrikant:
- SMC
- RS-stocknr.:
- 826-2170
- Fabrikantnummer:
- D-A73CZ
- Fabrikant:
- SMC
Wetgeving en compliance
Niet conform
- Land van herkomst:
- JP
Productomschrijving
Sensing Switches
A selection of reed and auto switches from SMC.
Leakage current: None
Operating time: 1.2 ms
Operating temperature: -10 to 60 °C
Operating time: 1.2 ms
Operating temperature: -10 to 60 °C
Standards
Enclosure: IEC60529 Standard IP67
Specificaties
Kenmerk | Waarde |
---|---|
Manufacturer Series | D-A7 |
Type | Reed |
Voltage Rating | 100V ac/dc |
Compatible With | Size 30 CDRA1 Series Rotary Actuator, Size 32 to 63 MHT2 Series Air Gripper, Size 32, 40 MRQ Series Rotary Actuator |
LED Indicator | Yes |
Voltage Drop | ≤2.4V |
IP Rating | IP67 |
Maximum Operating Temperature | +60°C |
Minimum Operating Temperature | -10°C |