SMC KQ2 Series, KQ2H05-01AS R 1/8 Male Male
- RS-stocknr.:
- 364-207
- Fabrikantnummer:
- KQ2H05-01AS
- Fabrikant:
- SMC
Subtotaal (1 zak van 10 eenheden)*
€ 43,88
(excl. BTW)
€ 53,09
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 8 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Zak(ken) | Per Zak | Per stuk* |
|---|---|---|
| 1 + | € 43,88 | € 4,388 |
*prijsindicatie
- RS-stocknr.:
- 364-207
- Fabrikantnummer:
- KQ2H05-01AS
- Fabrikant:
- SMC
Specificaties
Datasheets
Wetgeving en compliance
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | SMC | |
| Product Type | Pneumatic Fitting | |
| Sub Type | Gasket Seal Male Connector | |
| Connection Type A | R 1/8 Male | |
| Connection Size A | 5 mm | |
| Connection Size B | M3x0.5 Thread | |
| Connection Type B | Male | |
| Thread Standard | Metric | |
| Series | KQ2 | |
| Thread Size | M3 x 0.5 Male | |
| Minimum Operating Temperature | -5°C | |
| Material | Stainless Steel, Brass | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Finish | Brass, Stainless Steel | |
| Maximum Operating Pressure | 1 Mpa | |
| Alles selecteren | ||
|---|---|---|
Merk SMC | ||
Product Type Pneumatic Fitting | ||
Sub Type Gasket Seal Male Connector | ||
Connection Type A R 1/8 Male | ||
Connection Size A 5 mm | ||
Connection Size B M3x0.5 Thread | ||
Connection Type B Male | ||
Thread Standard Metric | ||
Series KQ2 | ||
Thread Size M3 x 0.5 Male | ||
Minimum Operating Temperature -5°C | ||
Material Stainless Steel, Brass | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Finish Brass, Stainless Steel | ||
Maximum Operating Pressure 1 Mpa | ||
- Land van herkomst:
- JP
The SMC Male Connector offers design flexibility, allowing for versatile integration into various systems. It is built for easy maintenance, ensuring minimal downtime. Additionally, it features an expanded operating temperature range, making it suitable for a wide range of environments and applications.
Compact and light weight
RoHS compliant
Gerelateerde Links
- SMC KQ2 Series, KQ2K04-01AS R 1/8 Male Male
- SMC KQ2 Series KQ2H23-01AS R
- SMC KQ2 Series, KQ2L06-01AS R 1/8 Male
- SMC KQ2 Series, KQ2LU06-01AS R 1/8 Male
- SMC KQ2 Series, KQ2H07-01AS R 1/8 Male
- SMC KQ2 Series, KQ2H08-01AS R 1/8 Male
- SMC KQ2 Series, KQ2K10-01AS R 1/8 Male
- SMC KQ2 Series, KQ2VD08-01AS R 1/8 Male Threaded Male
