SMC KQ2 Series, KQ2VS04-M5N M5 Male Threaded Male
- RS-stocknr.:
- 364-451
- Fabrikantnummer:
- KQ2VS04-M5N
- Fabrikant:
- SMC
Subtotaal (1 zak van 10 eenheden)*
€ 42,64
(excl. BTW)
€ 51,59
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 75,00
Op voorraad
- Plus verzending 6 stuk(s) vanaf 16 maart 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Zak(ken) | Per Zak | Per stuk* |
|---|---|---|
| 1 + | € 42,64 | € 4,264 |
*prijsindicatie
- RS-stocknr.:
- 364-451
- Fabrikantnummer:
- KQ2VS04-M5N
- Fabrikant:
- SMC
Specificaties
Datasheets
Wetgeving en compliance
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | SMC | |
| Product Type | Pneumatic Fitting | |
| Connection Type A | M5 Male | |
| Connection Size A | 4 mm | |
| Connection Type B | Threaded Male | |
| Connection Size B | M5 x 0.8 | |
| Thread Standard | ISO Metric Fine | |
| Series | KQ2 | |
| Thread Size | M5 x 0.8 | |
| Material | Brass, Polybutylene Terephthalate, Stainless Steel (Internal) | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Maximum Operating Pressure | 1 Mpa | |
| Finish | Brass, Grey, White | |
| Alles selecteren | ||
|---|---|---|
Merk SMC | ||
Product Type Pneumatic Fitting | ||
Connection Type A M5 Male | ||
Connection Size A 4 mm | ||
Connection Type B Threaded Male | ||
Connection Size B M5 x 0.8 | ||
Thread Standard ISO Metric Fine | ||
Series KQ2 | ||
Thread Size M5 x 0.8 | ||
Material Brass, Polybutylene Terephthalate, Stainless Steel (Internal) | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Maximum Operating Pressure 1 Mpa | ||
Finish Brass, Grey, White | ||
- Land van herkomst:
- JP
The SMC Male Elbow fitting offers design flexibility, making it suitable for various configurations and installation setups. It is built for easy maintenance, ensuring quick adjustments and replacements. Additionally, it features an expanded operating temperature range, allowing it to function reliably in diverse environmental conditions.
Accepts nylon and urethane tubes
Applicable for both vacuum and positive pressure applications
Release collar allows easy removal of tubing without damaging the tube
Gerelateerde Links
- SMC KQ2 Series, KQ2S06-M5N M5 x 0.8 Male Threaded Male
- SMC KQ2 Series, KQ2Z04-M5N M5 x 0.8 Threaded
- SMC KQ2 Series, KQ2VS04-01AS R 1/8 Male Threaded Male
- SMC KQ2 Series, KQ2H04-M5N M5 x 0.8 Male Male
- SMC KQ2 Series, KQ2K04-M5N M5 x 0.8 Male Male
- SMC KQ2 Series, KQ2H06-M5N M5 x 0.8 Male Male
- SMC KQ2 Series, KQ2H07-M5N M5 x 0.8 Male
- SMC KQ2 Series M5, Metric
