SMC KQ2 Series, KQ2L06-M5N M5 x 0.8 Male Push-in
- RS-stocknr.:
- 364-572
- Fabrikantnummer:
- KQ2L06-M5N
- Fabrikant:
- SMC
Subtotaal (1 zak van 10 eenheden)*
€ 41,51
(excl. BTW)
€ 50,23
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 75,00
Op voorraad
- Plus verzending 7 stuk(s) vanaf 09 maart 2026
- Plus verzending 7 stuk(s) vanaf 19 maart 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Zak(ken) | Per Zak | Per stuk* |
|---|---|---|
| 1 + | € 41,51 | € 4,151 |
*prijsindicatie
- RS-stocknr.:
- 364-572
- Fabrikantnummer:
- KQ2L06-M5N
- Fabrikant:
- SMC
Specificaties
Datasheets
Wetgeving en compliance
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | SMC | |
| Product Type | Pneumatic Fitting | |
| Sub Type | Union Elbow | |
| Connection Type A | M5 x 0.8 Male | |
| Connection Size A | 6 mm | |
| Connection Type B | Push-in | |
| Connection Size B | 3/8 in G | |
| Thread Standard | G | |
| Series | KQ2 | |
| Thread Size | 3/8 in G | |
| Minimum Operating Temperature | -5°C | |
| Material | Brass, Polybutylene Terephthalate Resin, Stainless Steel | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Finish | Brass, Nickel Plated, White | |
| Maximum Operating Pressure | 1 Mpa | |
| Alles selecteren | ||
|---|---|---|
Merk SMC | ||
Product Type Pneumatic Fitting | ||
Sub Type Union Elbow | ||
Connection Type A M5 x 0.8 Male | ||
Connection Size A 6 mm | ||
Connection Type B Push-in | ||
Connection Size B 3/8 in G | ||
Thread Standard G | ||
Series KQ2 | ||
Thread Size 3/8 in G | ||
Minimum Operating Temperature -5°C | ||
Material Brass, Polybutylene Terephthalate Resin, Stainless Steel | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Finish Brass, Nickel Plated, White | ||
Maximum Operating Pressure 1 Mpa | ||
- Land van herkomst:
- JP
The SMC Male Elbow fitting offers design flexibility, making it suitable for various configurations and installation setups. It is built for easy maintenance, ensuring quick adjustments and replacements. Additionally, it features an expanded operating temperature range, allowing it to function reliably in diverse environmental conditions.
Accepts nylon and urethane tubes
Applicable for both vacuum and positive pressure applications
Release collar allows easy removal of tubing without damaging the tube
Gerelateerde Links
- SMC KQ2 Series, KQ2L06-M5A1 M5 x 0.8 Male Push-in
- SMC KQ2 Series, KQ2L06-M5G1 M5 x 0.8 Male Push-in
- SMC KQ2 Series, KQ2L06-M5A M5 x 0.8 Male Push-in
- SMC KQ2 Series, KQ2H07-M5N M5 x 0.8 Male
- SMC KQ2 Series, KQ2H04-M5N M5 x 0.8 Male Male
- SMC KQ2 Series, KQ2K04-M5N M5 x 0.8 Male Male
- SMC KQ2 Series, KQ2H06-M5N M5 x 0.8 Male Male
- SMC KQ2 Series, KQ2S06-M5N M5 x 0.8 Male Threaded Male
