SMC KQ2 Series, KQ2W06-U01A Uni 1/8 Male Threaded Male

Subtotaal (1 zak van 10 eenheden)*

€ 48,41

(excl. BTW)

€ 58,58

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Informatie over voorraden is momenteel niet toegankelijk - Controleer het later nog eens opnieuw
Zak(ken)
Per Zak
Per stuk*
1 +€ 48,41€ 4,841

*prijsindicatie

RS-stocknr.:
365-334
Fabrikantnummer:
KQ2W06-U01A
Fabrikant:
SMC
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

SMC

Product Type

Pneumatic Fitting

Connection Type A

Uni 1/8 Male

Connection Size A

6 mm

Connection Size B

1/8 in

Connection Type B

Threaded Male

Thread Standard

NPT

Series

KQ2

Thread Size

1/8 in

Minimum Operating Temperature

-5°C

Material

Brass, Stainless Steel (Internal), Polybutylene Terephthalate

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS

Finish

White, Grey, Brass

Maximum Operating Pressure

1 Mpa

Land van herkomst:
JP
The SMC Male Elbow fitting offers design flexibility, making it suitable for various configurations and installation setups. It is built for easy maintenance, ensuring quick adjustments and replacements. Additionally, it features an expanded operating temperature range, allowing it to function reliably in diverse environmental conditions.

Accepts nylon and urethane tubes

Applicable for both vacuum and positive pressure applications

Release collar allows easy removal of tubing without damaging the tube

Gerelateerde Links