Subtotaal (1 zak van 10 eenheden)*
€ 58,60
(excl. BTW)
€ 70,91
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 29 april 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Zak(ken) | Per Zak | Per stuk* |
|---|---|---|
| 1 + | € 58,60 | € 5,86 |
*prijsindicatie
- RS-stocknr.:
- 365-727
- Fabrikantnummer:
- KQ2K08-U01A
- Fabrikant:
- SMC
Specificaties
Datasheets
Wetgeving en compliance
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | SMC | |
| Product Type | Pneumatic Fitting | |
| Sub Type | Sealant Male Connector | |
| Connection Type A | Uni 1/8 | |
| Connection Size A | 6 mm | |
| Connection Size B | R 1/8 in | |
| Connection Type B | Male | |
| Thread Standard | R | |
| Series | KQ2 | |
| Thread Size | R 1/8 in | |
| Material | Plastic, Brass | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS, accepts FEP/PFA/nylon/polyurethane tubes, vacuum to full pressure range | |
| Maximum Operating Pressure | 1 Mpa | |
| Finish | Brass, White | |
| Alles selecteren | ||
|---|---|---|
Merk SMC | ||
Product Type Pneumatic Fitting | ||
Sub Type Sealant Male Connector | ||
Connection Type A Uni 1/8 | ||
Connection Size A 6 mm | ||
Connection Size B R 1/8 in | ||
Connection Type B Male | ||
Thread Standard R | ||
Series KQ2 | ||
Thread Size R 1/8 in | ||
Material Plastic, Brass | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS, accepts FEP/PFA/nylon/polyurethane tubes, vacuum to full pressure range | ||
Maximum Operating Pressure 1 Mpa | ||
Finish Brass, White | ||
- Land van herkomst:
- JP
The SMC Male Elbow fitting offers design flexibility, making it suitable for various configurations and installation setups. It is built for easy maintenance, ensuring quick adjustments and replacements. Additionally, it features an expanded operating temperature range, allowing it to function reliably in diverse environmental conditions.
Accepts nylon and urethane tubes
Applicable for both vacuum and positive pressure applications
Release collar allows easy removal of tubing without damaging the tube
Gerelateerde Links
- SMC KQ2 Series, KQ2H05-U01A Uni 1/8 Male Male
- SMC KQ2 Series, KQ2K04-U01A Uni 1/8 Male
- SMC KQ2 Series, KQ2W06-U01A Uni 1/8 Male Threaded Male
- SMC KQ2 Series, KQ2T04-U01A Uni 1/8 Threaded Male
- SMC KQ2 Series, KQ2K08-U02A Uni 1/4 Male
- SMC KQ2 Series, KQ2V06-U01A-X35 Uni 1/8 Male Threaded
- SMC KQ2 Series, KQ2S10-U01A Uni 1/8 Threaded
- SMC KQ2 Series 1/8 in, Uni
