SMC KQ2 Series, KQ2L04-01AS-X35 R 1/8 Threaded to Tube

Subtotaal (1 zak van 10 eenheden)*

€ 39,86

(excl. BTW)

€ 48,23

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Op voorraad
  • 1 stuk(s) klaar voor verzending vanaf een andere locatie
  • Plus verzending 2 stuk(s) vanaf 19 maart 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Zak(ken)
Per Zak
Per stuk*
1 +€ 39,86€ 3,986

*prijsindicatie

RS-stocknr.:
645-781
Fabrikantnummer:
KQ2L04-01AS-X35
Fabrikant:
SMC
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

SMC

Product Type

Pneumatic Bulkhead Tube-to-Tube Fitting

Sub Type

One-Touch Fitting

Connection Type A

R 1/8

Connection Size A

4 mm

Connection Size B

R 1/8 in Male

Connection Type B

Threaded to Tube

Series

KQ2

Thread Size

R 1/8 in

Material

Brass

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS

Maximum Operating Pressure

1 Mpa

Land van herkomst:
JP
The SMC Pneumatics KQ2 series push-to-connect fitting designed to provide seamless integration within pneumatic systems. This fitting facilitates quick and reliable connections, ensuring efficient airflow while minimising leaks. Its robust construction and precision engineering guarantee outstanding performance under various operational conditions. Ideal for use in automation and manufacturing environments, this component stands out for its user-friendly design that allows for simple installation and replacement. The push-in mechanism not only enhances assembly speed but also simplifies maintenance, making it a go-to choice for professionals who value both time and efficiency in their projects.

Manufactured with high-quality materials for enhanced durability

Designed for easy push-in installation reducing assembly time

Compatible with a variety of tubing sizes for versatile applications

Precise engineering ensures minimal air leakage for optimal efficiency

Suitable for use in a broad range of pneumatic systems

Lightweight design contributes to reduced overall system weight

Corrosion-resistant properties ensure longevity in demanding environments

Gerelateerde Links