SMC KQ2 Series, KQ2R08-12A-X35 Plug In Reducer
- RS-stocknr.:
- 646-450
- Fabrikantnummer:
- KQ2R08-12A-X35
- Fabrikant:
- SMC
Subtotaal (1 zak van 10 eenheden)*
€ 41,10
(excl. BTW)
€ 49,73
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 75,00
Op voorraad
- Plus verzending 7 stuk(s) vanaf 16 maart 2026
- Plus verzending 7 stuk(s) vanaf 26 maart 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Zak(ken) | Per Zak | Per stuk* |
|---|---|---|
| 1 + | € 41,10 | € 4,11 |
*prijsindicatie
- RS-stocknr.:
- 646-450
- Fabrikantnummer:
- KQ2R08-12A-X35
- Fabrikant:
- SMC
Specificaties
Datasheets
Wetgeving en compliance
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | SMC | |
| Product Type | Pneumatic Bulkhead Tube-to-Tube Fitting | |
| Sub Type | One-Touch Fitting | |
| Connection Size A | 8 mm | |
| Connection Type A | Plug In Reducer | |
| Connection Size B | 12 mm | |
| Series | KQ2 | |
| Minimum Operating Temperature | -5°C | |
| Material | Brass | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Maximum Operating Pressure | 1 Mpa | |
| Alles selecteren | ||
|---|---|---|
Merk SMC | ||
Product Type Pneumatic Bulkhead Tube-to-Tube Fitting | ||
Sub Type One-Touch Fitting | ||
Connection Size A 8 mm | ||
Connection Type A Plug In Reducer | ||
Connection Size B 12 mm | ||
Series KQ2 | ||
Minimum Operating Temperature -5°C | ||
Material Brass | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Maximum Operating Pressure 1 Mpa | ||
- Land van herkomst:
- SG
The SMC Plug-in Reducer is a KQ2 one touch fittings which are applicable for both vacuum and positive pressure applications. The specially designed packing provides positive sealing under pressure without the reduced flow common with compression fittings. The KQ2 release collar releases both the chuck and collet to provide a low disconnection force for easy removal of the tubing.
Accepts nylon and urethane tubes
Release collar allows easy removal of tubing without damaging the tube
Maximum vacuum pressure of 1.0MPa
Gerelateerde Links
- SMC KQ2 Series, KQ2R08-10A-X35 Plug In Reducer
- SMC KQ2 Series, KQ2R06-04A-X35 Plug In Reducer
- SMC KQ2 Series, KQ2R04-08A-X35 Plug In Reducer
- SMC KQ2 Series, KQ2R06-08A-X35 Plug In Reducer
- SMC KQ2 Series, KQ2R04-06A-X35 Plug In Reducer
- SMC KQ2 Series, KQ2R06-10A-X35 Plug In Reducer
- SMC KQ2 Series, KQ2R10-12A-X35
- SMC KQ2 Series, KQ2H10-12A-X35 Tube
