- RS-stocknr.:
- 175-4570
- Fabrikantnummer:
- GRLA-3/8-QS-8-RS-B
- Fabrikant:
- Festo
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 175-4570
- Fabrikantnummer:
- GRLA-3/8-QS-8-RS-B
- Fabrikant:
- Festo
Wetgeving en compliance
N.v.t.
- Land van herkomst:
- DE
Productomschrijving
FESTO Pneumatic Exhaust Flow Regulators - GRLA Series
Introducing the GRLA series from FESTO. This range of pneumatic fittings feature exhaust flow regulators, each with an integrated QS push-in fitting. The series includes valves with one-way flow control function for exhaust air.
Features and Benefits
- This range by FESTO includes valves with one-way flow control function for exhaust air. The one-way flow control valve regulates the piston speed of pneumatic drivers during advance and return strokes
- The QS push-in fittings and captive seals paired with the robust, metal design enables a reliable and efficient installation that can be rotated or swivelled through a 360° axis
- Simple and fast mounting with QS fittings
- The valves are operated with a screwdriver (slot)
- Wide operating temperatures
- Threaded and tube connection type options can be found within the GRLA series
- Depending on the choice of valve from the series a precise setting can be obtained, which range from slow, medium or fast piston movements
- Manual actuation type
How do flow control valves work?
Flow control valves automatically adjust to variations in pressure and temperature in order to regulate speed, which is done through restrictions on the flow rate of compressed air. With a one-way flow control valve, the flow control function only works in one direction.
One-way flow control valve - GRLA-3/8-QS-8-RS-B
- Knurled screw adjusting element
- Manual actuation
- The threaded plug is made of wrought aluminium alloy material with a brass adjusting screw
- PBT-reinforced swivel fitting
- Nominal tightening torque of 12.5Nm
- Standard nominal flow rate for this control valve is 650 l/min
Flow Regulators & Restrictors - Festo
Specificaties
Kenmerk | Waarde |
---|---|
Type | Flow Controller |
Manufacturer Series | GRLA |
Body Material | Aluminium Alloy |
Model Number p | 162970 |