SMC 2 Finger Double Action Pneumatic Gripper, MHZL2-10D3

  • RS-stocknr. 841-2394
  • Fabrikantnummer MHZL2-10D3
  • Fabrikant SMC
Datasheets
Wetgeving en compliance
Niet conform
Land van herkomst: JP
Productomschrijving

MHZ2 Two Finger Parallel Type

High gripping force
Standard magnetic sensing
High accuracy mounting
Integral guide construction
Repeat accuracy
Abrasion-resistant fingers
Operating temperature -10°C → 60°C
Operating Pressure range for 10 mm bore 2 → 7 bar
Operating Pressure range for 16 → 25 mm bore 1 → 7 bar

Note

Manu. part numbers ending in an N identify narrower fingers on the grippers.

Specificaties
Kenmerk Waarde
Manufacturer Series MHZ
Action Double
Number of Fingers 2
Gripping Type Parallel
Maximum Operating Pressure 0.2 → 0.7 MPa
Absolute Maximum Pressure 0.7MPa
Cushioning Type Not Cushioned
Port Connection M3 x 0.5
Weight 60g
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service