SMC Guided Air Cylinders - MGPL80TF 150Z 80mm Bore, MGP Series, 150 mm Double Acting Acting
- RS-stocknr.:
- 869-341
- Fabrikantnummer:
- MGPL80TF-150Z
- Fabrikant:
- SMC
Afbeelding representeert productcategorie
Subtotaal (1 eenheid)*
€ 1.073,28
(excl. BTW)
€ 1.298,67
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
- 1 stuk(s) klaar voor verzending vanaf een andere locatie
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 1.073,28 |
*prijsindicatie
- RS-stocknr.:
- 869-341
- Fabrikantnummer:
- MGPL80TF-150Z
- Fabrikant:
- SMC
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | SMC | |
| Product Type | Guided Air Cylinders | |
| Bore Diameter | 80mm | |
| Series | MGP | |
| Action Type | Double Acting | |
| Mount Type | Bottom, Direct, Side, Top | |
| Maximum Operating Pressure | 1 MPa | |
| Cushioning Type | Rubber Bumper | |
| Body Material | Aluminium Alloy | |
| Rod Type | Guide Rod | |
| Maximum Piston Speed | 400mm/s | |
| Piston Rod Thread Standard | Metric | |
| Minimum Operating Temperature | 10°C | |
| Piston Rod Thread Size | M12 x 1.75 | |
| Guide Type | Ball Bushing | |
| Maximum Operating Temperature | 60°C | |
| Weight | 12.01kg | |
| Height | 96mm | |
| Width | 202mm | |
| Standards/Approvals | RoHS | |
| Stroke Length | 150mm | |
| Length | 294mm | |
| Model Number | MGPL80TF 150Z | |
| Alles selecteren | ||
|---|---|---|
Merk SMC | ||
Product Type Guided Air Cylinders | ||
Bore Diameter 80mm | ||
Series MGP | ||
Action Type Double Acting | ||
Mount Type Bottom, Direct, Side, Top | ||
Maximum Operating Pressure 1 MPa | ||
Cushioning Type Rubber Bumper | ||
Body Material Aluminium Alloy | ||
Rod Type Guide Rod | ||
Maximum Piston Speed 400mm/s | ||
Piston Rod Thread Standard Metric | ||
Minimum Operating Temperature 10°C | ||
Piston Rod Thread Size M12 x 1.75 | ||
Guide Type Ball Bushing | ||
Maximum Operating Temperature 60°C | ||
Weight 12.01kg | ||
Height 96mm | ||
Width 202mm | ||
Standards/Approvals RoHS | ||
Stroke Length 150mm | ||
Length 294mm | ||
Model Number MGPL80TF 150Z | ||
- Land van herkomst:
- CZ
Gerelateerde Links
- SMC Guided Air Cylinders - MGPL80TF 25Z 80mm Bore 25 mm Double Acting Acting
- SMC Guided Air Cylinders - MGPL80TF 125Z 80mm Bore 125 mm Double Acting Acting
- SMC Guided Air Cylinders - MGPL80TF 50Z 80mm Bore 50 mm Double Acting Acting
- SMC Guided Air Cylinders - MGPM100TF 150Z 100mm Bore 150 mm Double Acting Acting
- SMC Guided Air Cylinders - MGPL63TF 150Z 63mm Bore 150 mm Double Acting Acting
- SMC Guided Air Cylinders - MGPM80TF-150Z 80mm Bore 150 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MGPL20TF-150Z 20mm Bore 150 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - 20mm Bore 150 mm Double Acting Acting
