- RS-stocknr.:
- 849-7566
- Fabrikantnummer:
- MGCLB32-350-R-C73L
- Fabrikant:
- SMC
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 849-7566
- Fabrikantnummer:
- MGCLB32-350-R-C73L
- Fabrikant:
- SMC
Datasheets
Wetgeving en compliance
Niet conform
- Land van herkomst:
- JP
Productomschrijving
MGC Series Compact Guided Cylinders
MGC guide cylinder from SMC are suitable for material handling applications involving stopping, lifting and pushing. Combines the functions of a conventional linear cylinder and a non-rotation device. Compact design, ball bushing bearings and lightweight guided actuator.
SMC MGC Series
Specificaties
Kenmerk | Waarde |
---|---|
Stroke | 350mm |
Bore | 32mm |
Manufacturer Series | MGC |
Action | Double |
Maximum Operating Pressure | 1 MPa |
Cushioning Type | Air |
Dimensions | 193 x 112 x 53mm |
Weight | 4.7kg |
Maximum Operating Temperature | +60°C |
Length | 193mm |
Width | 112mm |
Minimum Operating Temperature | -10°C |
Absolute Maximum Pressure | 1.5MPa |
Height | 53mm |