Festo Rod Lever Pneumatic Manual Control Valve VZBM Series, Rp 1/4 in, 4451863

Subtotaal (1 eenheid)*

€ 194,76

(excl. BTW)

€ 235,66

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Voorradig bij de fabrikant
  • Klaar voor verzending vanaf 21 oktober 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 +€ 194,76

*prijsindicatie

RS-stocknr.:
203-6007
Fabrikantnummer:
VZBM-11/4-RP-40-F-3L-F0405-B2B3
Fabrikant:
Festo
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Festo

Product Type

Pneumatic Manual Control Valve

Control Mechanism

Rod Lever

Connection Thread Standard

Rp

Port Size

1/4 in

Port Type

Rp

Series

VZBM

Maximum Operating Pressure

8 bar

Body Material

Brass Nickel Plated

Maximum Flow Rate

121m³/h

Valve Function

3/2

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

130°C

Length

118mm

Standards/Approvals

EU pressure Devices, EN 10226-1 ISO 5211, RoHS

Number of Ports

3

Thread Size

1/4

Model Number

4451863

Land van herkomst:
IT

Festo VZBM Series Pneumatic Manual Control Valve, 1/4 Thread size, 3 Ports - VZBM-11/4-RP-40-F-3L-F0405-B2B3, Numeric Part Number: 4451863


This pneumatic manual control valve provides straightforward three-way, two-position control for pneumatic systems using a rod lever actuator. It is designed for industrial automation and mechanical installations where manual selection or interruption of airflow is required. The valve connects using an Rp threaded Interface and is suited to systems requiring a compact, manually operated pneumatic switch.

Features and Benefits:


• 121 m3/h maximum flow for efficient large-volume handling
• 8 bar maximum operating pressure supports robust system demands
• -20°C to +130°C operating range for wide thermal tolerance
• Brass nickel-plated body for corrosion resistance in industrial settings
• Rp1/4 threaded ports to match common pipework standards
• Three-port 3/2 function enabling simple changeover and isolation

Applications


• Suitable for manual control of actuators in automation lines
• Ideal for pneumatic isolation during maintenance procedures
• Used with compressed-Air distribution manifolds in workshops
• Can be used for Air supply switching in process control panels

How many ports does it provide and what is the port size?


It features three ports with a 1/4 in port size provided via Rp1/4 threaded connections.

What material and finish are used for durability?


The valve body is brass with a nickel-plated finish to reduce wear and resist environmental effects.

What standards does it meet for compatibility and safety considerations?


It complies with EN10226-1 and ISO 5211 alignment for thread and actuator mounting and is suitable for EU Pressure Equipment Directive and RoHS requirements.

What is the mechanical actuation method and user interaction?


A rod lever is used for manual actuation, offering direct tactile control for switching airflow.

Gerelateerde Links

Wees als eerste op de hoogte van onze nieuwste producten en aanbiedingen

E-mailadres

De persoonlijke gegevens die u aan ons verstrekt bij het aanmelden voor deze mailinglijst worden verwerkt in overeenstemming met ons privacybeleid.