EMERSON – AVENTICS 400 mm Pneumatic Guided Cylinder - 0822341010 TRB Series, Double Acting Acting
- RS-stocknr.:
- 271-797
- Fabrikantnummer:
- 0822341010
- Fabrikant:
- EMERSON – AVENTICS
Subtotaal (1 eenheid)*
€ 265,04
(excl. BTW)
€ 320,70
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 07 mei 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 265,04 |
*prijsindicatie
- RS-stocknr.:
- 271-797
- Fabrikantnummer:
- 0822341010
- Fabrikant:
- EMERSON – AVENTICS
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
| Merk | EMERSON – AVENTICS | |
| Series | TRB | |
| Product Type | Pneumatic Guided Cylinder | |
| Action Type | Double Acting | |
| Model Number | 0822341010 | |
| Cushioning Type | Pneumatic | |
| Body Material | Stainless Steel | |
| Stroke Length | 400mm | |
| Piston Rod Thread Size | 1/4 in G | |
| Piston Rod Gender | Male | |
| Rod Type | Single | |
| Maximum Piston Speed | 1m/s | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | ISO 15552 | |
| Alles selecteren | ||
|---|---|---|
Merk EMERSON – AVENTICS | ||
Series TRB | ||
Product Type Pneumatic Guided Cylinder | ||
Action Type Double Acting | ||
Model Number 0822341010 | ||
Cushioning Type Pneumatic | ||
Body Material Stainless Steel | ||
Stroke Length 400mm | ||
Piston Rod Thread Size 1/4 in G | ||
Piston Rod Gender Male | ||
Rod Type Single | ||
Maximum Piston Speed 1m/s | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals ISO 15552 | ||
- Land van herkomst:
- FR
The Aventics tie rod cylinder from the ISO 15552 Series TRB is engineered for robust applications in demanding industrial environments. With a focus on performance and reliability, this cylinder is designed to handle the rigours of heavy-duty tasks across various sectors, including automotive and machinery. Its double-acting functional principle ensures efficient and versatile operation, while the pneumatic adjustable cushioning delivers a smooth and controlled motion. Built to withstand extreme conditions, it caters to ambient temperatures ranging from -20 °C to 80 °C, making it suitable for diverse applications. The cylinder promises to enhance your operations with exceptional durability and superior functionality, setting a benchmark in the field of industrial automation. Emphasising a seamless user experience, this product has been crafted with high-quality materials, ensuring longevity and market-leading performance.
Designed for heavy-duty use in industrial environments
Double-acting functional principle for versatile operations
Pneumatic adjustable cushioning for smooth movement
Constructed to endure a wide temperature range
Lightweight design contributes to ease of installation
Complies with ISO 15552 standards for industry reliability
Compatible with ATEX certification for hazardous areas
Maximum particle size limitation enhances system protection
Gerelateerde Links
- EMERSON – AVENTICS 50 mm Pneumatic Guided Cylinder - 0822340002 TRB Series, Double Acting Acting
- EMERSON – AVENTICS 200 mm Pneumatic Guided Cylinder - 0822242406 TRB Series, Double Acting Acting
- EMERSON – AVENTICS 50 mm Pneumatic Guided Cylinder - 0822341002 TRB Series, Double Acting Acting
- EMERSON – AVENTICS 80 mm Pneumatic Guided Cylinder - 0822340503 TRB Series, Double Acting Acting
- EMERSON – AVENTICS 50 mm Pneumatic Guided Cylinder - 0822340502 TRB Series, Double Acting Acting
- EMERSON – AVENTICS 100 mm Pneumatic Guided Cylinder - 0822341004 TRB Series, Double Acting Acting
- EMERSON – AVENTICS 25 mm Pneumatic Guided Cylinder - 0822341001 TRB Series, Double Acting Acting
- EMERSON – AVENTICS 160 mm Pneumatic Guided Cylinder - 0822340006 TRB Series, Double Acting Acting