SMC Pneumatic Piston Rod Cylinder - CJPB15-5H6-B 15 mm Bore, 5 mm CJP Series, Single Acting Acting

Subtotaal (1 eenheid)*

€ 30,79

(excl. BTW)

€ 37,26

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Tijdelijk niet op voorraad
  • Verzending vanaf 04 mei 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 +€ 30,79

*prijsindicatie

RS-stocknr.:
369-760
Fabrikantnummer:
CJPB15-5H6-B
Fabrikant:
SMC
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

SMC

Product Type

Pneumatic Piston Rod Cylinder

Series

CJP

Model Number

CJPB15-5H6-B

Action Type

Single Acting

Bore Size

15 mm

Mount Type

Panel

Body Material

Brass

Stroke Length

5mm

Maximum Operating Pressure

0.7 Mpa

Piston Rod Thread Size

M3 x 0.5

Rod Type

Single

Minimum Operating Temperature

-10°C

Maximum Piston Speed

500mm/s

Piston Rod Thread Standard

Metric

Maximum Operating Temperature

70°C

Standards/Approvals

JIS Symbol, RoHS

Land van herkomst:
JP
The SMC pin cylinder presents a compact and efficient solution for applications requiring precise control of motion. Designed for versatility, this double-acting cylinder is engineered to enhance the operational efficiency of pneumatic systems while maintaining a lightweight structure. Its embedded design allows for seamless integration into machinery, ensuring space-saving advantages without compromising functionality. The cylinder operates smoothly under varying conditions, providing reliable performance with minimal maintenance. Ideal for tasks such as clamping, lifting, and positioning, it demonstrates robustness while offering subtlety in operation, making it an essential component in numerous industrial settings. By utilising state-of-the-art materials and design principles, this product promises durability and longevity, thus reducing the need for frequent replacements.

Compact design enables easy integration into limited spaces

Double-acting mechanism allows for efficient trajectory control

Robust construction materials ensure durability under operational stress

Non-lube operation reduces maintenance requirements significantly

Quick response time enhances productivity for various applications

Lightweight structure facilitates easiness in installation and handling

Seamless compatibility with existing pneumatic systems

Embeds directly into machinery, promoting overall compactness

Gerelateerde Links