SMC Pneumatic Compact Cylinder - CUJB12-10D 12mm Bore, 10 mm CUJ Series, Double Acting Acting
- RS-stocknr.:
- 370-663
- Fabrikantnummer:
- CUJB12-10D
- Fabrikant:
- SMC
Subtotaal (1 eenheid)*
€ 31,64
(excl. BTW)
€ 38,28
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 24 september 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 31,64 |
*prijsindicatie
- RS-stocknr.:
- 370-663
- Fabrikantnummer:
- CUJB12-10D
- Fabrikant:
- SMC
Specificaties
Datasheets
Wetgeving en compliance
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | SMC | |
| Product Type | Pneumatic Compact Cylinder | |
| Series | CUJ | |
| Model Number | CUJB12-10D | |
| Bore Diameter | 12mm | |
| Action Type | Double Acting | |
| Mount Type | Lateral | |
| Cushioning Type | Rubber Bumper | |
| Body Material | Aluminium Alloy, Copper | |
| Stroke Length | 10mm | |
| Length | 29mm | |
| Maximum Operating Pressure | 0.7 Mpa | |
| Piston Rod Gender | Female | |
| Rod Type | Single | |
| Minimum Operating Temperature | -10°C | |
| Maximum Piston Speed | 500mm/s | |
| Piston Rod Thread Standard | Metric | |
| Piston Rod Thread Size | M3 x 0.5 | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS | |
| Height | 26.5mm | |
| Alles selecteren | ||
|---|---|---|
Merk SMC | ||
Product Type Pneumatic Compact Cylinder | ||
Series CUJ | ||
Model Number CUJB12-10D | ||
Bore Diameter 12mm | ||
Action Type Double Acting | ||
Mount Type Lateral | ||
Cushioning Type Rubber Bumper | ||
Body Material Aluminium Alloy, Copper | ||
Stroke Length 10mm | ||
Length 29mm | ||
Maximum Operating Pressure 0.7 Mpa | ||
Piston Rod Gender Female | ||
Rod Type Single | ||
Minimum Operating Temperature -10°C | ||
Maximum Piston Speed 500mm/s | ||
Piston Rod Thread Standard Metric | ||
Piston Rod Thread Size M3 x 0.5 | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS | ||
Height 26.5mm | ||
- Land van herkomst:
- JP
The SMC Miniature free mount series is a space saving compact cylinder. It is available in 4mm to 10mm bore sizes with stroke lengths up to 20mm for double acting and 10mm for single acting. Options include auto switch capabilities, double and single acting, mounting from 4 directions.
Miniature free mount
Space saving compact cylinder
Gerelateerde Links
- SMC Pneumatic Compact Cylinder - CUJB12-20D 12mm Bore Double Acting Acting
- SMC Pneumatic Compact Cylinder - CUJB12-15D 12mm Bore Double Acting Acting
- SMC Pneumatic Compact Cylinder - CUJB12-10DM 12mm Bore Double Acting Acting
- SMC Pneumatic Compact Cylinder - CUJB12-25D 12mm Bore Double Acting Acting
- SMC Pneumatic Compact Cylinder - 12mm Bore Double Acting Acting
- SMC Pneumatic Compact Cylinder - CUJB12-5S 12mm Bore Single Acting Acting
- SMC Pneumatic Compact Cylinder - CUJB12-5D 12mm Bore Double Acting Acting
- SMC 30 mm Cylinder - CUJB12-30DM CUJ Series, Double Acting Acting
