- RS-stocknr.:
- 202-2283
- Fabrikantnummer:
- ADNGF-16-5-P-A
- Fabrikant:
- Festo
4 op voorraad - levertijd is 1 werkdag(en)
Toegevoegd
Prijs Per stuk
€ 85,79
(excl. BTW)
€ 103,81
(incl. BTW)
Aantal stuks | Per stuk |
1 + | € 85,79 |
- RS-stocknr.:
- 202-2283
- Fabrikantnummer:
- ADNGF-16-5-P-A
- Fabrikant:
- Festo
Wetgeving en compliance
- Land van herkomst:
- DE
Productomschrijving
Festo Pneumatic Compact Cylinder For Proximity Sensors, M5 Pneumatic Connection, 5mm Stroke - ADNGF-16-5-P-A
Precisely position small components with the help of this pneumatic compact cylinder from Festo. It's a double-acting unit, so uses compressed air to move its piston backwards and forwards in a smooth motion, which helps to keep your machinery running efficiently. With a stroke length of just 5mm, the component is suitable to use for the clamping or ejecting of miniature parts. For compatibility with harsh industrial settings and moist operating conditions, it has a high-alloy steel piston rod that resists corrosion. Its anodised aluminium cover is easy to maintain and durable, so offers an extended service life.
Features & Benefits
Wide operating pressure range between 1.2 and 10 bar, making it compatible with demanding pneumatic networks
Flexible cushioning rings at either end help to protect delicate components against damage
Guide rod and yoke plate for precision, which ensures the piston rod doesn't rotate
Compatible with both lubricated and unlubricated compressed air to best suit your application's needs
Flexible cushioning rings at either end help to protect delicate components against damage
Guide rod and yoke plate for precision, which ensures the piston rod doesn't rotate
Compatible with both lubricated and unlubricated compressed air to best suit your application's needs
Applications
Food and beverage industries
Agricultural machinery
Printing industry
Paper and pulp mills
Agricultural machinery
Printing industry
Paper and pulp mills
What's the best mounting position for this piston rod cylinder?
For ease of use, you can mount this component in any position.
Specificaties
Kenmerk | Waarde |
---|---|
Stroke | 5mm |
Bore | 16mm |
Action | Double |
Manufacturer Series | ADNGF |
Pneumatic Connection | M5 |
Cushioning Type | Elastic |
Maximum Operating Pressure | 10 bar |
VDMA Standard | VDMA24364-B1/B2-L |
ISO Standard | ISO 21287 |
Diameter | 16mm |
Maximum Operating Temperature | +80°C |
Weight | 93g |
Minimum Operating Temperature | -20°C |
Test Weight | 93 g |
Model Number p | 554212 |
- RS-stocknr.:
- 202-2283
- Fabrikantnummer:
- ADNGF-16-5-P-A
- Fabrikant:
- Festo