- RS-stocknr.:
- 202-2354
- Fabrikantnummer:
- ADNGF-32-80-P-A
- Fabrikant:
- Festo
3 op voorraad - levertijd is 1 werkdag(en)
Toegevoegd
Prijs Per stuk
€ 150,85
(excl. BTW)
€ 182,53
(incl. BTW)
Aantal stuks | Per stuk |
1 + | € 150,85 |
- RS-stocknr.:
- 202-2354
- Fabrikantnummer:
- ADNGF-32-80-P-A
- Fabrikant:
- Festo
Wetgeving en compliance
- Land van herkomst:
- DE
Productomschrijving
Festo Compact Pneumatic Cylinder, 32mm Bore, 80mm Stroke - ADNGF-32-80-P-A
When you have limited space for your automated systems, turn to this compact pneumatic cylinder from Festo. It's a double-action cylinder with an 80mm stroke to convert compressed air into force in both extending and retracting directions. It features a magnetic piston for better placement sensing, while guide rods and a yoke plate prevent the high-alloy steel piston rod from rotating out of position. This light, one-piece unit uses small, efficient movements to deliver high-quality performance.
Wide ambient temperature of -20˚C to +80˚C for use in challenging environments
Flexible cushioning plates at both ends help prevent damage from external blows
Reduced housing length conserves materials and makes for a lighter component
Cylinder casing built from robust anodised wrought-aluminium alloy
Flexible cushioning plates at both ends help prevent damage from external blows
Reduced housing length conserves materials and makes for a lighter component
Cylinder casing built from robust anodised wrought-aluminium alloy
Applications
Automotive manufacturing
Food and beverage industries
Robotics
Food and beverage industries
Robotics
What advantages do double-action cylinders offer?
A double-action pneumatic cylinder has two ports for compressed air to enter the cylinder. In contrast, a single-action cylinder has only one port. By doubling the number of ports through which compressed air can enter, greater efficiencies and controls are achieved.
Specificaties
Kenmerk | Waarde |
---|---|
Stroke | 80mm |
Bore | 32mm |
Action | Double |
Manufacturer Series | ADNGF |
Length | 140.6mm |
Pneumatic Connection | G 1/8 |
Cushioning Type | Elastic |
Dimensions | 140.6 x 47 x 47mm |
Width | 47mm |
Maximum Operating Pressure | 10 bar |
Height | 47mm |
Minimum Operating Temperature | -20°C |
Stroke Interval Weight | 38 g |
Model Number p | 554247 |
Test Weight | 327 g |
VDMA Standard | 24364 |
ISO Standard | ISO 21287 |
Maximum Operating Temperature | +80°C |
- RS-stocknr.:
- 202-2354
- Fabrikantnummer:
- ADNGF-32-80-P-A
- Fabrikant:
- Festo