- RS-stocknr.:
- 202-9109
- Fabrikantnummer:
- AEVC-4-5-P
- Fabrikant:
- Festo
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 202-9109
- Fabrikantnummer:
- AEVC-4-5-P
- Fabrikant:
- Festo
Datasheets
Wetgeving en compliance
- Land van herkomst:
- DE
Productomschrijving
The Festo AEVC series single-acting short-stroke cylinder has a without thread piston-rod end design structure with flexible cushioning rings/plates at both ends. The actuator stroke is a 5 mm with retracted spring return force of 1 N.
Piston diameter - 4 mm
Cushioning - P
Assembly position - any
Cushioning - P
Assembly position - any
Specificaties
Kenmerk | Waarde |
---|---|
Stroke | 5mm |
Bore | 4mm |
Action | Single |
Manufacturer Series | AEVC |
Model Number p | 188051 |