- RS-stocknr.:
- 202-9130
- Fabrikantnummer:
- AEVC-10-5-P-A
- Fabrikant:
- Festo
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 202-9130
- Fabrikantnummer:
- AEVC-10-5-P-A
- Fabrikant:
- Festo
Datasheets
Wetgeving en compliance
- Land van herkomst:
- DE
Productomschrijving
The Festo AEVC series single-acting short-stroke cylinder has a without thread piston-rod end design structure with flexible cushioning rings/plates at both ends for proximity sensing. The actuator stroke is a 5 mm with retracted spring return force of 3
Piston diameter - 10 mm
Cushioning - P
Assembly position - any
Cushioning - P
Assembly position - any
Specificaties
Kenmerk | Waarde |
---|---|
Stroke | 5mm |
Bore | 10mm |
Action | Single |
Manufacturer Series | AEVC |
Model Number p | 188068 |