SMCVHS30 Pressure Relief Valve 10 bar
- RS-stocknr.:
- 457-109
- Fabrikantnummer:
- VHS30-F02-D
- Fabrikant:
- SMC
Subtotaal (1 eenheid)*
€ 27,84
(excl. BTW)
€ 33,69
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 32 stuk(s) vanaf 20 juli 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 27,84 |
*prijsindicatie
- RS-stocknr.:
- 457-109
- Fabrikantnummer:
- VHS30-F02-D
- Fabrikant:
- SMC
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
| Merk | SMC | |
| Product Type | Pressure Relief Valve | |
| Maximum Operating Pressure | 10 bar | |
| Minimum Operating Pressure | 1bar | |
| Body Material | Aluminium | |
| Seal Material | Hydrogenated Nitrile Rubber | |
| Outlet Thread Standard | G | |
| Maximum Operating Temperature | 60°C | |
| Series | VHS30 | |
| Standards/Approvals | RoHS | |
| Alles selecteren | ||
|---|---|---|
Merk SMC | ||
Product Type Pressure Relief Valve | ||
Maximum Operating Pressure 10 bar | ||
Minimum Operating Pressure 1bar | ||
Body Material Aluminium | ||
Seal Material Hydrogenated Nitrile Rubber | ||
Outlet Thread Standard G | ||
Maximum Operating Temperature 60°C | ||
Series VHS30 | ||
Standards/Approvals RoHS | ||
The SMC Pressure relief valve designed for isolating supplied pressure and exhausting downstream pressure in pneumatic systems. It ensures safety and efficiency, making it suitable for industrial applications.
Durable construction for reliable and long lasting use
Enhances system safety by preventing accidental pressure buildup
Ideal for applications requiring efficient pressure relief and control
Gerelateerde Links
- SMCVHS30 Pressure Relief Valve 1 Mpa
- SMCEAP100 1/4 in Pressure Relief Valve 10 bar
- SMCAP100 Pressure Relief Valve 6.9 bar
- SMC 15 bar Pressure Relief Valve With 3/8 in 3/8 in
- FestoGRLO M5 Pneumatic Pressure Relief Valve 10 bar
- FestoGRO M5 Pneumatic Pressure Relief Valve 10 bar
- FestoGR M5 Pneumatic Pressure Relief Valve 10 bar
- SMCAP100 1/8 in Pressure Relief Valve 10 bar