- RS-stocknr.:
- 183-3569
- Fabrikantnummer:
- ME1-6-M-B07C-1-4-D 2130X000X00
- Fabrikant:
- Gefran
- RS-stocknr.:
- 183-3569
- Fabrikantnummer:
- ME1-6-M-B07C-1-4-D 2130X000X00
- Fabrikant:
- Gefran
Datasheets
Wetgeving en compliance
- Land van herkomst:
- IT
Productomschrijving
Characteristics of the ME1-6 Series
Pressure ranges from: 0-35 to 0-2000 bar / 0-500 to 0-30000 psi
Strain gage Wheatstone bridge
Accuracy : <±0.25% FSO (H), <±0.5% FSO (M)
Internally generated 80% calibration signal (R-Cal)
Fluid-filled system for temperature stability
1/2-20 UNF, M18x1.5 standard threads
Standard diaphragm is 15-5 PH stainless steel with GTP coating
17-7 PH corrugated diaphragm with GTP coating for ranges below 100 bar-1500 psi
Strain gage Wheatstone bridge
Accuracy : <±0.25% FSO (H), <±0.5% FSO (M)
Internally generated 80% calibration signal (R-Cal)
Fluid-filled system for temperature stability
1/2-20 UNF, M18x1.5 standard threads
Standard diaphragm is 15-5 PH stainless steel with GTP coating
17-7 PH corrugated diaphragm with GTP coating for ranges below 100 bar-1500 psi
Specificaties
Kenmerk | Waarde |
---|---|
IP Rating | IP65 |