- RS-stocknr.:
- 202-1124
- Fabrikantnummer:
- DSBC-100-50-PPVA-N3
- Fabrikant:
- Festo
1 op voorraad - levertijd is 1 werkdag(en)
Toegevoegd
Prijs Per stuk
€ 335,75
(excl. BTW)
€ 406,26
(incl. BTW)
Aantal stuks | Per stuk |
1 + | € 335,75 |
- RS-stocknr.:
- 202-1124
- Fabrikantnummer:
- DSBC-100-50-PPVA-N3
- Fabrikant:
- Festo
Datasheets
Wetgeving en compliance
- Land van herkomst:
- HU
Productomschrijving
Festo Pneumatic Profile Cylinder, 100mm Bore, 50mm Stroke - DSBC-100-50-PPVA-N3
Use this double-acting cylinder from Festo for industrial applications that call for forward and reverse movement. Made of wrought-aluminium alloy, the cylinder has excellent durability and vibration resistance, so it's suitable for use in extreme environments. It's cushioned on both ends by a polyphenylene vinylene (PPV) material that prevents the piston's movement from causing damage. This helps ensure safe and effective operation. You'll find this type of cylinder used in food manufacturing facilities and factory automation.
4712N (Newtons) advance stroke and 4418N return stroke for use in heavy-duty applications
12 bar pressure limit for high-performance operations
Can be used with a proximity sensor for automated operation
Operating temperature range of -20°C to +80°C for use in demanding environments
Thermoplastic elastomer (TPE) seal to prevent air leakages for maximum efficiency
12 bar pressure limit for high-performance operations
Can be used with a proximity sensor for automated operation
Operating temperature range of -20°C to +80°C for use in demanding environments
Thermoplastic elastomer (TPE) seal to prevent air leakages for maximum efficiency
Applications
Automated gates
Security cameras
Filling machines
Agricultural equipment
Security cameras
Filling machines
Agricultural equipment
When should I use a double-acting cylinder?
A double-acting cylinder is useful in applications where an external force isn't available to retract the piston or where a high force is required for both directions of travel.
Specificaties
Kenmerk | Waarde |
---|---|
Stroke | 50mm |
Bore | 100mm |
Action | Double |
Manufacturer Series | DSBC |
Model Number p | 1384806 |
- RS-stocknr.:
- 202-1124
- Fabrikantnummer:
- DSBC-100-50-PPVA-N3
- Fabrikant:
- Festo