Festo Pneumatic Cylinder - 2029471, 160mm Bore, 320mm Stroke, DSBG-160-320-PPVA-N3 Series, Double Acting
- RS-stocknr.:
- 203-6448
- Fabrikantnummer:
- DSBG-160-320-PPVA-N3
- Fabrikant:
- Festo
- RS-stocknr.:
- 203-6448
- Fabrikantnummer:
- DSBG-160-320-PPVA-N3
- Fabrikant:
- Festo
Datasheets
Wetgeving en compliance
- Land van herkomst:
- HU
Productomschrijving
The Festo ISO cylinder has 320 mm stroke and 160 mm piston diameter. It is standards-based cylinder, double-acting based on ISO 15552. The bellows protects the piston rod, the seal and the bearing from the effects of a wide range of media, which has a positive impact on the service life of these components.
Stroke 320 mm
Piston diameter 160 mm
Piston rod thread M36x2
Cushioning PPV: Pneumatic cushioning adjustable at both ends
Assembly position Any
Piston diameter 160 mm
Piston rod thread M36x2
Cushioning PPV: Pneumatic cushioning adjustable at both ends
Assembly position Any
Specificaties
Kenmerk | Waarde |
---|---|
Stroke | 320mm |
Bore | 160mm |
Action | Double |
Manufacturer Series | DSBG-160-320-PPVA-N3 |
Model Number p | 2029471 |