Festo Pneumatic Cylinder - 1638845, 32mm Bore, 80mm Stroke, DSBG-32-80-PPVA-N3 Series, Double Acting
- RS-stocknr.:
- 203-6654
- Fabrikantnummer:
- DSBG-32-80-PPVA-N3
- Fabrikant:
- Festo
2 op voorraad - levertijd is 1 werkdag(en)
Toegevoegd
Prijs Per stuk
€ 148,80
(excl. BTW)
€ 180,05
(incl. BTW)
Aantal stuks | Per stuk |
1 + | € 148,80 |
- RS-stocknr.:
- 203-6654
- Fabrikantnummer:
- DSBG-32-80-PPVA-N3
- Fabrikant:
- Festo
Datasheets
Wetgeving en compliance
- Land van herkomst:
- CN
Productomschrijving
The Festo ISO cylinder has 80 mm stroke and 32 mm piston diameter. It is standards-based cylinder, double-acting based on ISO 15552. The bellows protects the piston rod, the seal and the bearing from the effects of a wide range of media, which has a positive impact on the service life of these components.
Stroke 80 mm
Piston diameter 32 mm
Piston rod thread M10x1,25
Cushioning PPV: Pneumatic cushioning adjustable at both ends
Assembly position Any
Piston diameter 32 mm
Piston rod thread M10x1,25
Cushioning PPV: Pneumatic cushioning adjustable at both ends
Assembly position Any
Specificaties
Kenmerk | Waarde |
---|---|
Stroke | 80mm |
Bore | 32mm |
Action | Double |
Manufacturer Series | DSBG-32-80-PPVA-N3 |
Model Number p | 1638845 |