- RS-stocknr.:
- 849-7272
- Fabrikantnummer:
- C96SB32-25
- Fabrikant:
- SMC
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
Alternatief
Dit product is momenteel niet beschikbaar. Hierbij onze aanbeveling voor een alternatief product.
- RS-stocknr.:
- 849-7272
- Fabrikantnummer:
- C96SB32-25
- Fabrikant:
- SMC
Datasheets
Wetgeving en compliance
Niet conform
- Land van herkomst:
- US
Productomschrijving
SMC C96 Double Acting Cylinders
The C96 series cylinders from SMC which conform to ISO 15552 .These double acting cylinders have improved mounting accuracy and extend cylinder life. Increased precision of the bushing and piston rod has decreased the deflection of the piston rod.
Standard strokes range from 25 to 800mm.
Stainless steel rod
Stainless steel rod
SMC C95 Series
The C95 is ISO, VDMA24562 interchangeable, and has a tie rod construction. The C95 utilises a floating cushion seal design in addition to the standard cushions and wear bands. The exclusive "figure 8" seal insures long cycle life.
Large bore size (160 - 250mm)
Standard strokes up to 2400mm (depending on bore size)
Stainless steel rod
Auto switch capable
Standard strokes up to 2400mm (depending on bore size)
Stainless steel rod
Auto switch capable
Standards
ISO 6431, CETOP RP43P, VDMA 24562
Specificaties
Kenmerk | Waarde |
---|---|
Stroke | 25mm |
Bore | 32mm |
Action | Double |
Manufacturer Series | C96 |
Length | 171mm |
Cushioning Type | Air |
Dimensions | 171 x 47 x 47mm |
Width | 47mm |
Absolute Maximum Pressure | 1.5MPa |
Maximum Operating Pressure | 1 MPa |
Height | 47mm |
ISO Standard | 15552 |
Minimum Operating Temperature | -20°C |
Weight | 590g |
Maximum Operating Temperature | +70°C |