- RS-stocknr.:
- 202-2054
- Fabrikantnummer:
- MS6-LRE-1/4-D7
- Fabrikant:
- Festo
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 202-2054
- Fabrikantnummer:
- MS6-LRE-1/4-D7
- Fabrikant:
- Festo
Datasheets
Wetgeving en compliance
- Land van herkomst:
- HU
Productomschrijving
The Festo MS series pressure regulator is indirectly controlled regulator has a thread connection size of G1/4. It has a electrically adjustable design structure with working pressure up to 12 bar.
Assembly position - any (Preferably vertical)
Size - 6
Size - 6
Specificaties
Kenmerk | Waarde |
---|---|
Port Connection | G 1/4 |
Maximum Outlet Pressure | 12bar |
Minimum Outlet Pressure | 0.5bar |
Maximum Input Pressure | 20bar |
Manufacturer Series | MS |
Typical Flow Rate | 2700L/min |
Model Number p | 535364 |