- RS-stocknr.:
- 912-0869
- Fabrikantnummer:
- IR2000-F02
- Fabrikant:
- SMC
3 op voorraad - levertijd is 1 werkdag(en).
Toegevoegd
Prijs Per stuk
€ 113,07
(excl. BTW)
€ 136,81
(incl. BTW)
Aantal stuks | Per stuk |
1 + | € 113,07 |
- RS-stocknr.:
- 912-0869
- Fabrikantnummer:
- IR2000-F02
- Fabrikant:
- SMC
Datasheets
Wetgeving en compliance
- Land van herkomst:
- FR
Productomschrijving
Precision IR Series
Air requirements; Dry, filtered to 0.3μm
Precise setting accuracy ±0.2% of full span
Repeatability ±0.5% of full span
Temperature range -5°C to +60°C
High relief flow capacity for high balance performance
Suitable for standalone use or integration into an SMC modular FRL assembly (AC3000 series)
Weight 300g
Available with / without mounting brackets
Precise setting accuracy ±0.2% of full span
Repeatability ±0.5% of full span
Temperature range -5°C to +60°C
High relief flow capacity for high balance performance
Suitable for standalone use or integration into an SMC modular FRL assembly (AC3000 series)
Weight 300g
Available with / without mounting brackets
Note
See separate product range for mounting brackets and accessories
Caution
(Applicable to most pneumatic devices) Ice formation may cause malfunction or damage below +2°C; consult Helpline
Specificaties
Kenmerk | Waarde |
---|---|
Port Connection | G 1/4 Female |
Maximum Input Pressure | 1MPa |
Manufacturer Series | IR1000 |
Pressure Gauge Port Size | Rc 1/8 |
Port Connection Thread Size | 1/4in |
Maximum Flow Rate | 4.4L/min |
Port Connection Thread Standard | G |