EMERSON – AVENTICS Double Acting Acting Rodless Pneumatic Cylinder 32mm Bore 300 mm
- RS-stocknr.:
- 274-193
- Fabrikantnummer:
- R480141463
- Fabrikant:
- EMERSON – AVENTICS
Subtotaal (1 eenheid)*
€ 577,69
(excl. BTW)
€ 699,00
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 22 september 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 577,69 |
*prijsindicatie
- RS-stocknr.:
- 274-193
- Fabrikantnummer:
- R480141463
- Fabrikant:
- EMERSON – AVENTICS
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
| Merk | EMERSON – AVENTICS | |
| Product Type | Rodless Pneumatic Cylinder | |
| Bore Diameter | 32mm | |
| Stroke Length | 300mm | |
| Series | RTC-BV | |
| Action Type | Double Acting | |
| Maximum Operating Pressure | 8 bar | |
| Cushioning Type | Pneumatic Adjustable | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Weight | 1.9kg | |
| Standards/Approvals | No | |
| Length | 20mm | |
| Port Thread Size | 1/8 in G | |
| Alles selecteren | ||
|---|---|---|
Merk EMERSON – AVENTICS | ||
Product Type Rodless Pneumatic Cylinder | ||
Bore Diameter 32mm | ||
Stroke Length 300mm | ||
Series RTC-BV | ||
Action Type Double Acting | ||
Maximum Operating Pressure 8 bar | ||
Cushioning Type Pneumatic Adjustable | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Weight 1.9kg | ||
Standards/Approvals No | ||
Length 20mm | ||
Port Thread Size 1/8 in G | ||
- Land van herkomst:
- HU
The Aventics RTC-BV Series Rodless cylinders features an oval piston which enables higher loads and torques with highly compact designs. It offers minimal leakage and a wide range of speeds thanks to a special internal sealing strip and grease. Its one piece slide and piston increase stability.
Double acting
With magnetic piston
Integrated guide
Basic version
Cushioning pneumatically adjustable
Gerelateerde Links
- EMERSON – AVENTICS Double Acting Acting Rodless Pneumatic Cylinder 32mm Bore 300 mm
- EMERSON – AVENTICS Double Acting Acting Rodless Pneumatic Cylinder 32mm Bore 700 mm
- EMERSON – AVENTICS Double Acting Acting Rodless Pneumatic Cylinder 32mm Bore 500 mm
- EMERSON – AVENTICS Double Acting Acting Rodless Pneumatic Cylinder 32mm Bore 600 mm
- EMERSON – AVENTICS Double Acting Acting Rodless Pneumatic Cylinder 32mm Bore 200 mm
- EMERSON – AVENTICS Double Acting Acting Rodless Pneumatic Cylinder 32mm Bore 400 mm
- EMERSON – AVENTICS Double Acting Acting Rodless Pneumatic Cylinder 32mm Bore 800 mm
- EMERSON – AVENTICS Double Acting Acting Rodless Pneumatic Cylinder 32mm Bore 1000 mm