EMERSON – AVENTICS Double Acting Acting Rodless Pneumatic Cylinder 32mm Bore 600 mm
- RS-stocknr.:
- 274-350
- Fabrikantnummer:
- R480153574
- Fabrikant:
- EMERSON – AVENTICS
Subtotaal (1 eenheid)*
€ 1.845,51
(excl. BTW)
€ 2.233,07
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 24 september 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 1.845,51 |
*prijsindicatie
- RS-stocknr.:
- 274-350
- Fabrikantnummer:
- R480153574
- Fabrikant:
- EMERSON – AVENTICS
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
| Merk | EMERSON – AVENTICS | |
| Product Type | Rodless Pneumatic Cylinder | |
| Bore Diameter | 32mm | |
| Stroke Length | 600mm | |
| Series | RTC-HD | |
| Action Type | Double Acting | |
| Maximum Operating Pressure | 8 bar | |
| Cushioning Type | Pneumatic Adjustable | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Length | 20mm | |
| Weight | 2.96kg | |
| Port Thread Size | 1/8 in G | |
| Alles selecteren | ||
|---|---|---|
Merk EMERSON – AVENTICS | ||
Product Type Rodless Pneumatic Cylinder | ||
Bore Diameter 32mm | ||
Stroke Length 600mm | ||
Series RTC-HD | ||
Action Type Double Acting | ||
Maximum Operating Pressure 8 bar | ||
Cushioning Type Pneumatic Adjustable | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
Length 20mm | ||
Weight 2.96kg | ||
Port Thread Size 1/8 in G | ||
- Land van herkomst:
- HU
The Aventics RTC-HD Series Rodless cylinder features an oval piston which enables higher loads and torques with highly compact designs. It offers minimal leakage and a wide range of speeds thanks to a special internal sealing strip and grease. Its one piece slide and piston increase stability.
Double acting
With magnetic piston
Ball rail guide
Heavy Duty
Cushioning pneumatically adjustable
Easy2Combine capable with connection kit
Gerelateerde Links
- EMERSON – AVENTICS Double Acting Acting Rodless Pneumatic Cylinder 32mm Bore 600 mm
- EMERSON – AVENTICS Double Acting Acting Rodless Pneumatic Cylinder 32mm Bore 700 mm
- EMERSON – AVENTICS Double Acting Acting Rodless Pneumatic Cylinder 32mm Bore 500 mm
- EMERSON – AVENTICS Double Acting Acting Rodless Pneumatic Cylinder 32mm Bore 300 mm
- EMERSON – AVENTICS Double Acting Acting Rodless Pneumatic Cylinder 32mm Bore 200 mm
- EMERSON – AVENTICS Double Acting Acting Rodless Pneumatic Cylinder 32mm Bore 400 mm
- EMERSON – AVENTICS Double Acting Acting Rodless Pneumatic Cylinder 32mm Bore 800 mm
- EMERSON – AVENTICS Double Acting Acting Rodless Pneumatic Cylinder 32mm Bore 1000 mm