SMC Double Acting Acting Rodless Pneumatic Cylinder 20mm Bore 800 mm
- RS-stocknr.:
- 369-506
- Fabrikantnummer:
- MY1B20G-800
- Fabrikant:
- SMC
Subtotaal (1 eenheid)*
€ 331,28
(excl. BTW)
€ 400,85
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 04 september 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 331,28 |
*prijsindicatie
- RS-stocknr.:
- 369-506
- Fabrikantnummer:
- MY1B20G-800
- Fabrikant:
- SMC
Specificaties
Datasheets
Wetgeving en compliance
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | SMC | |
| Product Type | Rodless Pneumatic Cylinder | |
| Bore Diameter | 20mm | |
| Connection Thread Standard | G | |
| Stroke Length | 800mm | |
| Series | MY1B | |
| Action Type | Double Acting | |
| Maximum Operating Pressure | 0.8 Mpa | |
| Mounting Orientation | Horizontal | |
| Cushioning Type | Air Cushion | |
| Guide Type | Basic | |
| Minimum Operating Temperature | 5°C | |
| Maximum Operating Temperature | 60°C | |
| Length | 1m | |
| Standards/Approvals | RoHS | |
| Width | 1m | |
| Port Thread Size | M5 x 0.8 | |
| Alles selecteren | ||
|---|---|---|
Merk SMC | ||
Product Type Rodless Pneumatic Cylinder | ||
Bore Diameter 20mm | ||
Connection Thread Standard G | ||
Stroke Length 800mm | ||
Series MY1B | ||
Action Type Double Acting | ||
Maximum Operating Pressure 0.8 Mpa | ||
Mounting Orientation Horizontal | ||
Cushioning Type Air Cushion | ||
Guide Type Basic | ||
Minimum Operating Temperature 5°C | ||
Maximum Operating Temperature 60°C | ||
Length 1m | ||
Standards/Approvals RoHS | ||
Width 1m | ||
Port Thread Size M5 x 0.8 | ||
- Land van herkomst:
- JP
The SMC Mechanically jointed rodless guided cylinder designed for pneumatic systems. Its innovative design ensures compactness and efficiency, making it ideal for automation setups requiring precise linear motion.
Durable construction for long term reliability
Equipped with a guided mechanism for enhanced stability
Suitable for high speed and precise operations in automation systems
Gerelateerde Links
- SMC Double Acting Acting Rodless Pneumatic Cylinder 20mm Bore 400 mm
- SMC Double Acting Acting Rodless Pneumatic Cylinder 20mm Bore 600 mm
- SMC Double Acting Acting Rodless Pneumatic Cylinder 20mm Bore 550 mm
- SMC Double Acting Acting Rodless Pneumatic Cylinder 20mm Bore 500 mm
- SMC Double Acting Acting Rodless Pneumatic Cylinder 20mm Bore 1000 mm
- SMC Double Acting Acting Rodless Pneumatic Cylinder 20mm Bore 350 mm
- SMC Double Acting Acting Rodless Pneumatic Cylinder 20mm Bore 450 mm
- SMC Double Acting Acting Rodless Pneumatic Cylinder 20mm Bore 750 mm
