SMC Double Acting Acting Rodless Pneumatic Cylinder 25 mm Bore 500 mm
- RS-stocknr.:
- 370-033
- Fabrikantnummer:
- MY1H25TFG-500Z
- Fabrikant:
- SMC
Subtotaal (1 eenheid)*
€ 1.285,21
(excl. BTW)
€ 1.555,10
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 07 augustus 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 1.285,21 |
*prijsindicatie
- RS-stocknr.:
- 370-033
- Fabrikantnummer:
- MY1H25TFG-500Z
- Fabrikant:
- SMC
Specificaties
Datasheets
Wetgeving en compliance
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | SMC | |
| Product Type | Rodless Pneumatic Cylinder | |
| Bore Size | 25mm | |
| Stroke Length | 500mm | |
| Connection Thread Standard | G | |
| Series | MY1H | |
| Action Type | Double Acting | |
| Maximum Operating Pressure | 0.8 Mpa | |
| Mounting Orientation | Auto Switch Mount | |
| Cushioning Type | Air Cushion | |
| Minimum Operating Temperature | 5°C | |
| Guide Type | Linear | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Width | 720mm | |
| Length | 720mm | |
| Weight | 5.31kg | |
| Port Thread Size | 1/8 in G | |
| Alles selecteren | ||
|---|---|---|
Merk SMC | ||
Product Type Rodless Pneumatic Cylinder | ||
Bore Size 25mm | ||
Stroke Length 500mm | ||
Connection Thread Standard G | ||
Series MY1H | ||
Action Type Double Acting | ||
Maximum Operating Pressure 0.8 Mpa | ||
Mounting Orientation Auto Switch Mount | ||
Cushioning Type Air Cushion | ||
Minimum Operating Temperature 5°C | ||
Guide Type Linear | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Width 720mm | ||
Length 720mm | ||
Weight 5.31kg | ||
Port Thread Size 1/8 in G | ||
- Land van herkomst:
- JP
The SMC direct drive rodless cylinder MY1 allows movement over long distances, with a travel range of up to 5000 mm. It offers a variety of guide and shock absorber designs, allowing you to select the best option for your application. The actuator can be adapted to your system, with four different locations for pneumatic connections.
Construction featuring minimal leak tightness
Centralized connection
Compatible with detectors
Gerelateerde Links
- SMC Double Acting Acting Rodless Pneumatic Cylinder 25 mm Bore 500 mm
- SMC Double Acting Acting Rodless Pneumatic Cylinder 40 mm Bore 500 mm
- SMC Double Acting Acting Rodless Pneumatic Cylinder 32 mm Bore 500 mm
- SMC Double Acting Acting Rodless Actuator 32 mm Bore 500 mm
- SMC Double Acting Acting Rodless Actuator 25 mm Bore 500 mm
- SMC Double Acting Acting Pneumatic Guided Cylinder 25 mm Bore 500 mm
- SMC Double Acting Acting Rodless Actuator 25 mm Bore 350 mm
- SMC Double Acting Acting Rodless Actuator 25 mm Bore 150 mm
