SMC Double Acting Acting Pneumatic Guided Cylinder 15mm Bore 150 mm
- RS-stocknr.:
- 811-102
- Fabrikantnummer:
- CY1SG15-150Z
- Fabrikant:
- SMC
Afbeelding representeert productcategorie
Momenteel niet beschikbaar
We weten niet of dit item nog op voorraad komt, RS is van plan dit binnenkort uit ons assortiment te halen.
- RS-stocknr.:
- 811-102
- Fabrikantnummer:
- CY1SG15-150Z
- Fabrikant:
- SMC
Specificaties
Datasheets
Wetgeving en compliance
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | SMC | |
| Product Type | Pneumatic Guided Cylinder | |
| Bore Diameter | 15mm | |
| Stroke Length | 150mm | |
| Connection Thread Standard | Metric | |
| Series | CY1S | |
| Action Type | Double Acting | |
| Maximum Operating Pressure | 0.7 Mpa | |
| Body Material | Aluminium Alloy, Stainless Steel | |
| Cushioning Type | Rubber Bumper | |
| Guide Type | Slide Bearing | |
| Port Gender | Female | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Alles selecteren | ||
|---|---|---|
Merk SMC | ||
Product Type Pneumatic Guided Cylinder | ||
Bore Diameter 15mm | ||
Stroke Length 150mm | ||
Connection Thread Standard Metric | ||
Series CY1S | ||
Action Type Double Acting | ||
Maximum Operating Pressure 0.7 Mpa | ||
Body Material Aluminium Alloy, Stainless Steel | ||
Cushioning Type Rubber Bumper | ||
Guide Type Slide Bearing | ||
Port Gender Female | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
- Land van herkomst:
- CZ
The SMC Magnetic rodless cylinder is pneumatic component designed for smooth and guided linear motion in industrial applications. It is suitable for Air operation and ensures stable performance under consistent working conditions. The design supports controlled movement with reduced friction for improved accuracy.
Maximum operating pressure up to 0.7 MPa
Suitable for guided and precision applications
Non lube design reduces maintenance requirements
Gerelateerde Links
- SMC Double Acting Acting Pneumatic Guided Cylinder 15mm Bore 150 mm
- SMC Double Acting Acting Pneumatic Guided Cylinder 15mm Bore 50 mm
- SMC Double Acting Acting Pneumatic Guided Cylinder 15mm Bore 300 mm
- SMC Double Acting Acting Pneumatic Guided Cylinder 15mm Bore 100 mm
- SMC Double Acting Acting Pneumatic Guided Cylinder 15mm Bore 400 mm
- SMC Double Acting Acting Pneumatic Guided Cylinder 10mm Bore 150 mm
- SMC Double Acting Acting Rodless Pneumatic Cylinder 15mm Bore
- SMC Guided Air Cylinders - MGPL80TF 150Z 80mm Bore 150 mm Double Acting Acting
