SMC Double Acting Acting Pneumatic Guided Cylinder 25 mm Bore 250 mm
- RS-stocknr.:
- 811-192
- Fabrikantnummer:
- CY1SG25TF-250Z
- Fabrikant:
- SMC
Afbeelding representeert productcategorie
Momenteel niet beschikbaar
We weten niet of dit item nog op voorraad komt, RS is van plan dit binnenkort uit ons assortiment te halen.
- RS-stocknr.:
- 811-192
- Fabrikantnummer:
- CY1SG25TF-250Z
- Fabrikant:
- SMC
Specificaties
Datasheets
Wetgeving en compliance
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | SMC | |
| Product Type | Pneumatic Guided Cylinder | |
| 1Bore Size | 25 mm | |
| Bore Size | 25mm | |
| Stroke Length | 250mm | |
| Connection Thread Standard | G | |
| Series | CY1S | |
| Action Type | Double Acting | |
| Maximum Operating Pressure | 0.7 Mpa | |
| Body Material | Aluminium Alloy, Stainless Steel | |
| Cushioning Type | Rubber Bumper | |
| Guide Type | Slide Bearing | |
| Port Gender | Female | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Alles selecteren | ||
|---|---|---|
Merk SMC | ||
Product Type Pneumatic Guided Cylinder | ||
1Bore Size 25 mm | ||
Bore Size 25mm | ||
Stroke Length 250mm | ||
Connection Thread Standard G | ||
Series CY1S | ||
Action Type Double Acting | ||
Maximum Operating Pressure 0.7 Mpa | ||
Body Material Aluminium Alloy, Stainless Steel | ||
Cushioning Type Rubber Bumper | ||
Guide Type Slide Bearing | ||
Port Gender Female | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
- Land van herkomst:
- CZ
The SMC Magnetically rodless cylinder is a pneumatic solution designed for smooth linear motion in space constrained industrial applications. It is suitable for Air operation and ensures reliable performance across varying temperature conditions while maintaining efficient force transmission without an external rod.
Magnetic coupling ensures smooth and contactless motion
Maximum operating pressure up to 0.7 MPa
Operating temperature from -10 to 60°C
Suitable for Compact and automated systems
Gerelateerde Links
- SMC Double Acting Acting Pneumatic Guided Cylinder 40 mm Bore 250 mm
- SMC Pneumatic Guided Cylinder - 32 mm Bore 250 mm Double Acting Acting
- SMC Double Acting Acting Pneumatic Guided Cylinder 25 mm Bore 400 mm
- SMC Double Acting Acting Pneumatic Guided Cylinder 25 mm Bore 700 mm
- SMC Double Acting Acting Pneumatic Guided Cylinder 25 mm Bore 300 mm
- SMC Double Acting Acting Pneumatic Guided Cylinder 25 mm Bore 500 mm
- SMC Double Acting Acting Pneumatic Guided Cylinder 25 mm Bore 200 mm
- SMC Pneumatic Guided Cylinder - MGPM16-250Z 16 mm Bore 250 mm Double Acting Acting
