SMC Double Acting Acting Actuator 15mm Bore 500 mm
- RS-stocknr.:
- 812-790
- Fabrikantnummer:
- CY1S15-500Z
- Fabrikant:
- SMC
Afbeelding representeert productcategorie
Momenteel niet beschikbaar
We weten niet of dit item nog op voorraad komt, RS is van plan dit binnenkort uit ons assortiment te halen.
- RS-stocknr.:
- 812-790
- Fabrikantnummer:
- CY1S15-500Z
- Fabrikant:
- SMC
Specificaties
Datasheets
Wetgeving en compliance
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | SMC | |
| Product Type | Actuator | |
| Bore Diameter | 15mm | |
| Stroke Length | 500mm | |
| Series | CY1S | |
| Action Type | Double Acting | |
| Maximum Operating Pressure | 0.7 Mpa | |
| Cushioning Type | Rubber | |
| Alles selecteren | ||
|---|---|---|
Merk SMC | ||
Product Type Actuator | ||
Bore Diameter 15mm | ||
Stroke Length 500mm | ||
Series CY1S | ||
Action Type Double Acting | ||
Maximum Operating Pressure 0.7 Mpa | ||
Cushioning Type Rubber | ||
- Land van herkomst:
- CZ
The SMC magnetically coupled guided cylinder is designed for precision applications in automation and pneumatic systems. Its robust construction ensures reliable operation in various industrial environments.
Utilises magnetically coupled technology for enhanced operational efficiency
Features a lightweight design
Offers extended service life through reliable guided cylinder functionality
Supports versatile applications with compatibility across various SMC products
Gerelateerde Links
- SMC Double Acting Acting Actuator 15mm Bore 50 mm
- SMC Double Acting Acting Rodless Actuator 25mm Bore 500 mm
- SMC Double Acting Acting Rodless Actuator 32mm Bore 500 mm
- SMC Double Acting Acting Pneumatic Guided Cylinder 15mm Bore 150 mm
- SMC Double Acting Acting Pneumatic Guided Cylinder 15mm Bore 200 mm
- SMC Double Acting Acting Pneumatic Guided Cylinder 15mm Bore 400 mm
- SMC Double Acting Acting Pneumatic Guided Cylinder 15mm Bore 450 mm
- SMC Double Acting Acting Pneumatic Guided Cylinder 15mm Bore 300 mm
