SMC Double Acting Acting Cylinder 10 mm Bore 300 mm
- RS-stocknr.:
- 812-865
- Fabrikantnummer:
- CY1H10-300
- Fabrikant:
- SMC
Afbeelding representeert productcategorie
Momenteel niet beschikbaar
We weten niet of dit item nog op voorraad komt, RS is van plan dit binnenkort uit ons assortiment te halen.
- RS-stocknr.:
- 812-865
- Fabrikantnummer:
- CY1H10-300
- Fabrikant:
- SMC
Specificaties
Datasheets
Wetgeving en compliance
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | SMC | |
| Product Type | Cylinder | |
| Bore Size | 10mm | |
| 1Bore Size | 10 mm | |
| Connection Thread Standard | M | |
| Stroke Length | 300mm | |
| Series | CY1H | |
| Action Type | Double Acting | |
| Maximum Operating Pressure | 0.7 MPa | |
| Body Material | Aluminium Alloy | |
| Cushioning Type | Shock Absorber | |
| Mounting Orientation | Inclined, Vertical | |
| Minimum Operating Temperature | -10°C | |
| Guide Type | Linear | |
| Port Gender | Male/Female | |
| Maximum Operating Temperature | 60°C | |
| Weight | 4kg | |
| Standards/Approvals | JIS | |
| Width | 69mm | |
| Length | 39.5mm | |
| Height | 39.5mm | |
| Port Thread Size | M4 x 0.7 | |
| Alles selecteren | ||
|---|---|---|
Merk SMC | ||
Product Type Cylinder | ||
Bore Size 10mm | ||
1Bore Size 10 mm | ||
Connection Thread Standard M | ||
Stroke Length 300mm | ||
Series CY1H | ||
Action Type Double Acting | ||
Maximum Operating Pressure 0.7 MPa | ||
Body Material Aluminium Alloy | ||
Cushioning Type Shock Absorber | ||
Mounting Orientation Inclined, Vertical | ||
Minimum Operating Temperature -10°C | ||
Guide Type Linear | ||
Port Gender Male/Female | ||
Maximum Operating Temperature 60°C | ||
Weight 4kg | ||
Standards/Approvals JIS | ||
Width 69mm | ||
Length 39.5mm | ||
Height 39.5mm | ||
Port Thread Size M4 x 0.7 | ||
- Land van herkomst:
- JP
The SMC Magnetically Coupled Rodless Cylinder is designed for precise control in pneumatic systems. This product focuses on efficiency and versatility, suitable for various applications requiring reliable performance.
Rodless design allows installation in tight spaces
Guided cylinder provides enhanced stability during operation
Low-profile construction maximises compatibility with existing systems
Constructed from high-quality materials ensuring longevity and durability
Lightweight design minimises impact on overall system weight
Gerelateerde Links
- SMC Double Acting Acting Cylinder 10 mm Bore 100 mm
- SMC Double Acting Acting Cylinder 10 mm Bore 300 mm
- SMC Double Acting Acting Cylinder 15 mm Bore 300 mm
- SMC Double Acting Acting Rodless Pneumatic Cylinder 63 mm Bore 300 mm
- SMC Double Acting Acting Rodless Pneumatic Cylinder 16 mm Bore 300 mm
- SMC Double Acting Acting Rodless Pneumatic Cylinder 15 mm Bore 300 mm
- SMC Double Acting Acting Rodless Pneumatic Cylinder 25 mm Bore 300 mm
- SMC Double Acting Acting Rodless Pneumatic Cylinder 20 mm Bore 300 mm
