SMC Double Acting Acting Cylinder 25mm Bore 800 mm
- RS-stocknr.:
- 812-872
- Fabrikantnummer:
- CY1HT25-800
- Fabrikant:
- SMC
Afbeelding representeert productcategorie
Momenteel niet beschikbaar
We weten niet of dit item nog op voorraad komt, RS is van plan dit binnenkort uit ons assortiment te halen.
- RS-stocknr.:
- 812-872
- Fabrikantnummer:
- CY1HT25-800
- Fabrikant:
- SMC
Specificaties
Datasheets
Wetgeving en compliance
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | SMC | |
| Product Type | Cylinder | |
| Bore Diameter | 25mm | |
| Connection Thread Standard | Rc | |
| Stroke Length | 800mm | |
| Series | CY1H | |
| Action Type | Double Acting | |
| Maximum Operating Pressure | 0.7 MPa | |
| Body Material | Aluminium Alloy | |
| Mounting Orientation | Inclined, Vertical | |
| Cushioning Type | Shock Absorber | |
| Minimum Operating Temperature | -10°C | |
| Port Gender | Male/Female | |
| Guide Type | Linear | |
| Maximum Operating Temperature | 60°C | |
| Weight | 25kg | |
| Width | 103mm | |
| Standards/Approvals | JIS | |
| Length | 63mm | |
| Port Thread Size | M6 x 1.0 | |
| Alles selecteren | ||
|---|---|---|
Merk SMC | ||
Product Type Cylinder | ||
Bore Diameter 25mm | ||
Connection Thread Standard Rc | ||
Stroke Length 800mm | ||
Series CY1H | ||
Action Type Double Acting | ||
Maximum Operating Pressure 0.7 MPa | ||
Body Material Aluminium Alloy | ||
Mounting Orientation Inclined, Vertical | ||
Cushioning Type Shock Absorber | ||
Minimum Operating Temperature -10°C | ||
Port Gender Male/Female | ||
Guide Type Linear | ||
Maximum Operating Temperature 60°C | ||
Weight 25kg | ||
Width 103mm | ||
Standards/Approvals JIS | ||
Length 63mm | ||
Port Thread Size M6 x 1.0 | ||
- Land van herkomst:
- JP
The SMC Magnetically Coupled Rodless Cylinder is designed for precise control in pneumatic systems. This product focuses on efficiency and versatility, suitable for various applications requiring reliable performance.
Rodless design allows installation in tight spaces
Guided cylinder provides enhanced stability during operation
Low-profile construction maximises compatibility with existing systems
Constructed from high-quality materials ensuring longevity and durability
Lightweight design minimises impact on overall system weight
Gerelateerde Links
- SMC Double Acting Acting Cylinder 25mm Bore 800 mm
- SMC Double Acting Acting Pneumatic Guided Cylinder 25mm Bore 800 mm
- SMC Double Acting Acting Rodless Pneumatic Cylinder 25mm Bore 800 mm
- SMC Double Acting Acting Guided Air Cylinders 25mm Bore 800 mm
- SMC Double Acting Acting Rodless Actuator 25mm Bore 800 mm
- Parker Origa Double Acting Acting Rodless Pneumatic Cylinder 25mm Bore 800 mm
- EMERSON – AVENTICS Double Acting Acting Rodless Pneumatic Cylinder 25mm Bore 800 mm
- SMC Double Acting Acting Rodless Pneumatic Cylinder 32mm Bore 800 mm
